Mighty Vue Pro UV Magnifying Lamp

Aven's Mighty Vue Pro UV magnifying lamp features 48 adjustable white LEDs as well as 30 UV LEDs operating at 400 nm brightness control

Image of Aven's Mighty Vue Pro UV Magnifying LampAven's Mighty Vue Pro UV magnifying lamp with touch-sensitive controls is in a class of its own. This model features 48 adjustable white LEDs as well as 30 UV LEDs operating at 400 nm brightness control. In addition to an attractive design, this lamp is ESD safe.

Ultraviolet illumination provides a different perspective on inspection. With UV lighting, hidden details can be revealed on the object of inspection that may not be visible with simple LED illumination. This specific magnifying lamp is unique because it has the advantages of both white LED and UV LED inspection.

Features
  • 48 adjustable white LEDs and 30 UV LEDs operating at 400 nm
  • Large: 7.5 inch x 6.2 inch
  • 5 diopter crystal-clear glass lens for distortion-free viewing
  • Fully covered spring-balanced arm with a large working range
  • Swivel motion allows the lamp head to rotate
  • Covered spring arm prevents pinching hazards
  • ESD safe coating
  • Touch-sensitive controls
  • Preferred lamp angle can be set with the lamp knob to stay in place in any position
  • Includes a heavy-duty mounting clamp so the lamp securely mounts to the side of a work bench

Mighty Vue Pro UV Magnifying Lamp

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLenssoort/-grootteGloeilampArmAvailable QuantityPrijsDetails weergeven
MIGHTY VUE PRO MAG LAMP 5D LED P26505-ESL-XL5-UVMIGHTY VUE PRO MAG LAMP 5D LED P5 dioptrie (2,25x), 7,50" L x 6,20" B (190,50mm x 157,48mm)Led, wit (48), UV (30)36,00" (914,4mm)67 - Immediate
870 - Factory Stock
$360.26Details weergeven
Published: 2020-03-31