Mini CAN BUS Varistor

KYOCERA AVX offers their mini, 0402 CAN varistor with increased current and energy handling capabilities

Image of AVX Corporation's Mini CAN BUS VaristorThe KYOCERA AVX CAN BUS varistor is a ZnO-based ceramic semiconductor device with non-linear voltage-current characteristics (bidirectional). The mini 0402 CAN varistor has the added advantage of greater current and energy handling capabilities relative to a diode solution, as well as EMI/RFI attenuation. The 0402 is the smallest discreet offering in the CAN BUS series.

Features
  • High reliability
  • Board space savings
  • AEC Q200 qualified
  • Sub 1 ns turn on time
  • Meets 27.5 VDC (5 min) jump start requirements
  • EMI/RFI attenuation in off-state
  • Compact 0402 footprint

Varistor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - piekAvailable QuantityPrijs
VARISTOR 120V 4A 0603CANAT01DPVARISTOR 120V 4A 06034 A67 - Immediate$0.28Details weergeven
VARISTOR 70V 4A 0405CANAT02DPVARISTOR 70V 4A 04054 A760 - Immediate$0.40Details weergeven
Published: 2013-07-02