SCC Series Supercapacitors

KYOCERA AVX's SCC series supercapacitors improve performance, including ESR, longer battery life, and more

Image of KYOCERA AVX's SCC Series SupercapacitorsKYOCERA AVX's SCC supercapacitor series of cylindrical electrochemical double-layer capacitors offer AEC-Q200-qualified automotive-grade solutions ‎with high capacitance and very low ESR. Used alone or in conjunction with primary or secondary batteries, SCC supercapacitors ‎provide extended backup time, longer battery life, and instantaneous power pulses as needed. These capacitors offer a great solution ‎for hold-up, energy harvesting, and pulse power applications‎.

Features
  • VDC 2.7 V and 3.0 V
  • Cap values from 1 F to 3,000 F
  • High pulse power capability
  • Low ESR
  • Low leakage current
Applications
  • eLatches (safety, normal operation)
  • eCall systems (safety)
  • Motor stabilization
  • eVideo
  • Power backup
  • Camera flash systems
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games

SCC Series Supercapacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SUPERCAP CYLINDRICALSCCT35E226SRBSUPERCAP CYLINDRICAL0 - Immediate$3.75Details weergeven
SUPERCAP CYLINDRICALSCCV40E606MRBSUPERCAP CYLINDRICAL599 - Immediate$5.63Details weergeven
CAP 3000F -10% +30% 2.7V CHAS MTSCCZ1EB308SCBCAP 3000F -10% +30% 2.7V CHAS MT15 - Immediate
700 - Factory Stock
$50.29Details weergeven
CAP 300F -10% +30% 2.7V T/HSCCY62B307SSBCAP 300F -10% +30% 2.7V T/H109 - Immediate$14.73Details weergeven
CAP 100F -10% +30% 2.7V T/HSCCV60B107SRBCAP 100F -10% +30% 2.7V T/H2081 - Immediate$7.84Details weergeven
CAPACITOR 2F 0% +100% 3V T/HSCCR16E205PRBCAPACITOR 2F 0% +100% 3V T/H0 - ImmediateSee Page for PricingDetails weergeven
SUPERCAP CYLINDRICALSCCT47B356SRBSUPERCAP CYLINDRICAL0 - Immediate$4.29Details weergeven
CAPACITOR 15F -10% +30% 3V T/HSCCT30E156SRBCAPACITOR 15F -10% +30% 3V T/H103 - Immediate$4.89Details weergeven
Published: 2023-02-13