QM30VT3 3-Axis Vibration Sensor

Banner Engineering vibration sensors help catch failures earlier, reduce downtime, and simplify predictive maintenance

Image of Banner Engineering QM30VT3 3-Axis Vibration SensorThe Banner Engineering QM30VT3 high-performance 3-axis vibration sensor delivers real-time data and alerts that keep maintenance teams one step ahead of downtime. With ultra-low noise vibration monitoring on all three axes, automated baselines and alerts from onboard VIBE-IQ, and specialized capabilities like high-frequency enveloping (HFE) and adjustable frequency maximums (FMax), it provides a flexible solution for teams across industries, equipment types, and maintenance applications. High-resolution 3-axis sensing captures more faults across all three axes, while advanced signal processing ensures early detection of developing mechanical issues, helping teams prevent unexpected breakdowns and costly repairs.

Features

  • Capture a complete picture of machine health and detect machine failures before they cause downtime via 3-axis sensing
  • Enjoy simplified predictive maintenance with no expertise required with onboard VIBE-IQ
  • Monitor a full range of equipment and fault types via the wide frequency range, 6 Hz to 5300 Hz
  • Prevent downtime in high-speed devices with high-speed sampling
  • Focus monitoring where it’s needed with adjustable frequency (Fmax) and resolution
  • Detect early signs of bearing and race wear in slow-moving equipment via HFE
Applications
  • Detect signs of electric motor, gearbox, and bearing failure
  • Detect bearing wear and pulley drive misalignment

QM30VT3 3-Axis Vibration Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
VIBRATION & TEMP SENSOR, 3-AXIS
QM30VT3-SS-MQPVIBRATION & TEMP SENSOR, 3-AXIS4 - Immediate$388.40Details weergeven
Nieuwe producten
VIBRATION & TEMP SENSOR, 3-AXIS
QM30VT3-MQPVIBRATION & TEMP SENSOR, 3-AXIS56 - Immediate$271.97Details weergeven

Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONVERTER, SERIAL, IO-LINK, IIOTS15C-MGN-KQCONVERTER, SERIAL, IO-LINK, IIOT42 - Immediate$92.64Details weergeven

IIoT Gateways and Controllers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
INDUSTRIAL CONTROLLER, 12-30 VDC
DXMR90-X1EINDUSTRIAL CONTROLLER, 12-30 VDC6 - Immediate$513.34Details weergeven
IIOT. CONTROLLER, ETHERNETDXMR90-X1IIOT. CONTROLLER, ETHERNET115 - Immediate$498.89Details weergeven

Junction Blocks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
4 PORT PARALLEL M12 JUNCTION BOXR50-4M125-M125Q-P4 PORT PARALLEL M12 JUNCTION BOX76 - Immediate$73.09Details weergeven
8 PORT PARALLEL M12 JUNCTION BOXR95-8M125-M125Q-P8 PORT PARALLEL M12 JUNCTION BOX24 - Immediate$97.74Details weergeven

Serial Data Radios

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
WIRELESS, SERIAL, NETWORK, IIOTR70SR9MQWIRELESS, SERIAL, NETWORK, IIOT15 - Immediate$181.88Details weergeven
R70 SERIAL DATA RADIO 2.4 GHZR70SR2MQR70 SERIAL DATA RADIO 2.4 GHZ3 - Immediate$204.50Details weergeven
SERIAL RADIO PAIR, 900 MHZR70KSR9MQSERIAL RADIO PAIR, 900 MHZ3 - Immediate$328.06Details weergeven
SERIAL RADIO PAIR, 2.4 GHZR70KSR2MQSERIAL RADIO PAIR, 2.4 GHZ1 - Immediate$328.06Details weergeven

Single-Ended Cordsets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIRC CBL 4POS PLUG TO WIRE 15'MQDC-WDSS-0415CIRC CBL 4POS PLUG TO WIRE 15'6 - Immediate$46.74Details weergeven
CIRC CBL 5POS PLUG TO WIRE 6'MQDC-WDSS-0560CIRC CBL 5POS PLUG TO WIRE 6'0 - Immediate$87.54Details weergeven
CIRC CBL 4POS PLUG TO WIRE 3'MQDC-WDSS-0430CIRC CBL 4POS PLUG TO WIRE 3'1 - Immediate$52.69Details weergeven
M12 5POS CABLE ASSEMBLYMQDC-WDSS-0506M12 5POS CABLE ASSEMBLY0 - Immediate$44.19Details weergeven

Splitters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EURO-STYLE QUICK DISCONNECT T SPCSB-M1250M1250-TEURO-STYLE QUICK DISCONNECT T SP56 - Immediate$73.94Details weergeven
EURO-STYLE QUICK DISCONNECT SPLICSB-M1250M1250EURO-STYLE QUICK DISCONNECT SPLI3 - Immediate$73.94Details weergeven
Published: 2025-07-23