S18U Series Barrel Ultrasonic Sensors

Banner Engineering compact, ultrasonic sensors are available in straight or right-angle housing

Image of Banner Engineering S18U Series Barrel Ultrasonic SensorsBanner Engineering S18U series barrel ultrasonic sensors are available in compact, straight, or right-angle housings and are equipped with temperature compensation for consistent sensing performance. They detect targets in an extended sensing range from 30 mm to 300 mm. These sensors are ideal for material handling and packaged goods applications, such as bottling or liquid level detection and control for small containers.

Features
  • Choose between analog or discrete models
  • Detects targets from 30 mm to 300 mm
  • Features minimal dead zone and eliminates dead zone if used in retrosonic mode
  • Offers programmable background suppression
 
  • Compensates for temperature for greatest sensing accuracy
  • View status during setup and operation via highly visible LED indicators
  • Simplifies setup with pushbutton and remote TEACH-mode programming
  • Available in straight or right-angle models

S18U Series Barrel Ultrasonic Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType uitvoerAvailable QuantityPrijsDetails weergeven
PHOTO SEN 30-300MM 1 NPN/1 PNPS18UBAQPHOTO SEN 30-300MM 1 NPN/1 PNPNPN/PNP-NC/NO, 4-draads16 - Immediate$279.62Details weergeven
PHOTO SEN 30-300MM 0-10V OUTS18UUAPHOTO SEN 30-300MM 0-10V OUTAnaloge spanning5 - Immediate$358.66Details weergeven
SENSOR PROX ULTRA 30MM-300MM CYLS18UUAQSENSOR PROX ULTRA 30MM-300MM CYLAnaloge spanning4 - Immediate$358.66Details weergeven
PHOTO SEN 30-300MM 1 NPN/1 PNPS18UBAPHOTO SEN 30-300MM 1 NPN/1 PNPNPN/PNP-NC/NO, 4-draads1 - Immediate$279.62Details weergeven
PHOTO SEN 30-300MM 4-20MA OUTS18UIAQPHOTO SEN 30-300MM 4-20MA OUTAnaloge stroom5 - Immediate$358.66Details weergeven

Cordsets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType 1e connectorAantal posities 1e connectorAvailable QuantityPrijsDetails weergeven
CIRC CBL 4POS PLUG TO WIRE 16.4'BC-M12F4-22-5-SFCIRC CBL 4POS PLUG TO WIRE 16.4'Stekker41 - Immediate$32.30Details weergeven
CIRC CBL 5POS PLUG TO WIRE 16.4'BC-M12F5-22-5-SFCIRC CBL 5POS PLUG TO WIRE 16.4'Stekker50 - Immediate$39.95Details weergeven
CIRC CBL 4POS PLUG TO WIRE 32.8'BC-M12F4-22-10-SFCIRC CBL 4POS PLUG TO WIRE 32.8'Stekker40 - Immediate$49.29Details weergeven
CBL 8POS PLUG RA TO WIRE 16.4'BC-M12F8A-24-5-SFCBL 8POS PLUG RA TO WIRE 16.4'Stekker, rechte hoek84 - Immediate$51.84Details weergeven
CBL 5POS PLUG RA TO WIRE 32.8'BC-M12F5A-22-10-SFCBL 5POS PLUG RA TO WIRE 32.8'Stekker, rechte hoek56 - Immediate$61.19Details weergeven

Brackets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR BRACKET 18MM THREADSMB18ASENSOR BRACKET 18MM THREAD203 - Immediate$11.05Details weergeven
SWIVEL BRACKET 18MM SENSMB18SFSWIVEL BRACKET 18MM SEN46 - Immediate$15.30Details weergeven
ROD SYST BRKT FOR 18MM SENSMB18FAROD SYST BRKT FOR 18MM SEN33 - Immediate$17.85Details weergeven
ROD SYST BRKT FOR 18MM SENSMB18FAM12ROD SYST BRKT FOR 18MM SEN1 - Immediate$16.15Details weergeven
UNIVERSAL BRACKET ROTATINGSMB18URUNIVERSAL BRACKET ROTATING0 - Immediate$30.60Details weergeven

Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
UWG18-6.4 WAVEGUIDE 18MMX6.4MM IUWG18-6.4UWG18-6.4 WAVEGUIDE 18MMX6.4MM I0 - Immediate$60.34Details weergeven
UWG18-5.0 WAVEGUIDE 18MMX5.0MM IUWG18-5.0UWG18-5.0 WAVEGUIDE 18MMX5.0MM I0 - Immediate$60.34Details weergeven

Reflectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
REFLECTOR 51 X 51MMBRT-2X2REFLECTOR 51 X 51MM135 - Immediate$11.90Details weergeven
REFLECTOR 81MM DIABRT-84REFLECTOR 81MM DIA223 - Immediate$11.90Details weergeven
Published: 2026-03-23