Ceramic Tube High Inrush Fuse - ADG Series

Bel Fuse’s 500 VAC/DC fuse is for use with EV/HEV charging systems

Image of Bel Fuse Ceramic Tube High In-Rush Fuse – ADG SeriesBel Fuse's ceramic constructed fuse is built to withstand high-energy inrush current that can be generated by industrial power supplies or EV/HEV charging systems and modules. They can handle 500 VAC or VDC and have current ratings from 8 A up to 30 A. They are available in a compact 6 mm x 32 mm package.

Features
  • High I²T withstand inrush current
  • High breaking capacity for high-energy applications
  • Full compliance with EU directive 2011/65/EU and amending directive 2015/863
Applications
  • EV vehicles
  • EV/HEV charging

ADG Series Fuses

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FUSE CERM 10A 500VAC 500VDC 3AB0ADGC9100-BEFUSE CERM 10A 500VAC 500VDC 3AB0 - Immediate$4.90Details weergeven
FUSE CERM 16A 500VAC 500VDC 3AB0ADGC9160-BEFUSE CERM 16A 500VAC 500VDC 3AB4 - Immediate$4.90Details weergeven
FUSE CERM 25A 500VAC 500VDC 3AB0ADGC9250-BEFUSE CERM 25A 500VAC 500VDC 3AB132 - Immediate$4.90Details weergeven
FUSE CERM 30A 500VAC 500VDC 3AB0ADGC9300-BEFUSE CERM 30A 500VAC 500VDC 3AB645 - Immediate$4.90Details weergeven
FUSE CERM 20A 500VAC 500VDC 3AB0ADGC9200-BEFUSE CERM 20A 500VAC 500VDC 3AB952 - Immediate$4.90Details weergeven
FUSE CERM 30A 500VAC 500VDC 3AB0ADGP9300-REFUSE CERM 30A 500VAC 500VDC 3AB0 - Immediate$2.14Details weergeven
FUSE CERM 10A 500VAC 500VDC 3AB0ADGP9100-REFUSE CERM 10A 500VAC 500VDC 3AB0 - Immediate$2.14Details weergeven
FUSE CERM 25A 500VAC 500VDC 3AB0ADGP9250-REFUSE CERM 25A 500VAC 500VDC 3AB0 - Immediate$2.14Details weergeven
FUSE CERM 20A 500VAC 500VDC 3AB0ADGP9200-REFUSE CERM 20A 500VAC 500VDC 3AB0 - Immediate$2.14Details weergeven
FUSE CERM 16A 500VAC 500VDC 3AB0ADGP9160-REFUSE CERM 16A 500VAC 500VDC 3AB0 - Immediate$2.14Details weergeven
Published: 2021-09-09