Fast Acting 32 V 0402 Size SMD Fuses - 0ABA Series

Bel Fuse's 0ABA series fuse for compact designs where space and temperatures are a primary concern

Image of Bel Fuse's Fast Blow 0402 SMD Fuses - 0ABA Series Bel Fuse has an SMD 0402 package size fuse that can be used in fast acting applications. It features silver-plated terminations that are suitable for both leaded and lead-free reflow and wave soldering processes. A very wide operating temperature range of -55°C to +125°C makes the ABA series suitable for compact designs where space and temperatures are a primary concern.

Features
  • UL Recognized (E20624)
  • 200 mA through 4 A
  • Silver-plated
  • Compatible with 260°C Pb-free IR and wave soldering processes
Applications
  • Cell phones
  • Cameras
  • Battery packs
  • Portable electronics
  • Printers

Fast Acting 32 V 0402 Size SMD Fuses - 0ABA Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale spanning - DCBedrijfstemperatuurAvailable QuantityPrijsDetails weergeven
FUSE BOARD MNT 200MA 32VDC 04020ABA-0200-TNFUSE BOARD MNT 200MA 32VDC 040232 V-55°C ~ 125°C840 - Immediate$0.64Details weergeven
FUSE BOARD MNT 250MA 32VDC 04020ABA-0250-TNFUSE BOARD MNT 250MA 32VDC 040232 V-55°C ~ 125°C2638 - Immediate$0.64Details weergeven
FUSE BOARD MNT 315MA 32VDC 04020ABA-0315-TNFUSE BOARD MNT 315MA 32VDC 040232 V-55°C ~ 125°C17492 - Immediate$0.64Details weergeven
FUSE BOARD MNT 375MA 32VDC 04020ABA-0375-TNFUSE BOARD MNT 375MA 32VDC 040232 V-55°C ~ 125°C18415 - Immediate$0.64Details weergeven
FUSE BOARD MNT 500MA 32VDC 04020ABA-0500-TNFUSE BOARD MNT 500MA 32VDC 040232 V-55°C ~ 125°C2960 - Immediate$0.64Details weergeven
Published: 2020-07-31