Marvell CUX3610 PHY Compatible MagJack® ICMs

Bel Fuse’s ICMs support Marvell Ethernet transceivers meeting IEEE 802.3 10/100Base-T through 10GBase-T electrical requirements

Image of Bel Fuse’s Marvell CUX3610 PHY Compatible MagJack® ICMsBel Fuse’s Marvell CUX3610 single port 10GBase-T, four-pair Power-over-Ethernet (PoE) integrated connector modules (ICMs) are aimed at customers who are looking to upgrade product performance for maximum speed at 60 W and 100 W of power standard Ethernet cable. Customers can implement 60 W/100 W PoE while increasing speed to 10G, 10X of the standard Gigabit Ethernet. These parts are backward compatible with existing Ethernet networks. The high-power 60 W and 100 W products are ideal to support high power requirements of network devices and Internet of Things (IoT).

Features
  • Compatible with all Marvell’s PHYs, including CUX3610
  • Meets all IEEE 802.3 10/100Base-T through 10GBase-T electrical requirements, including RL, IL, hipot, and common mode parameters
  • Carries 1 A of current and 37 VDC to 57 VDC continuous
  • Operates from -40°C to +85°C
  • 100% hipot tested in production
  • RoHS 6/6 compliant
  • Many different LED color combinations and options
  • UL Recognized
  • 50 micro-inches of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
  • RJ45 plug-tab up for ease-of-use
  • Lead-free wave-solder compatible
  • EMI-spring tabs on the shield for enhanced EMI and ESD performance
Applications
  • Single-board motherboards
  • Industrial PCs
  • Printers
  • Daughter cards
  • Industrial controllers
  • NBASE-T compliant products
  • Endpoint devices
  • Any applications requiring single-port Ethernet connectors
  • Wi-Fi 7 access points
  • xPON, xDSL, and DOCSIS gateways and routers
  • Fixed wireless broadband gateways
  • 5G small cells
  • Video surveillance cameras

Marvell CUX3610 PHY Compatible MagJack® ICMs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN JACK 1PORT PCBG27-122T-066BCONN JACK 1PORT PCB414 - Immediate$9.82Details weergeven
CONN JACK 1PORT PCBG27-122T-162CONN JACK 1PORT PCB417 - Immediate$11.01Details weergeven
Published: 2024-03-26