8600 Series Programmable DC Electronic Loads

B&K Precision's 8600 series programmable DC electronic loads provide a fast transient operation speeds up to 25 kHz

Image of B&K Precision 9130B Series Triple Output Programmable DC Power SuppliesB&K Precision's 8600 series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds up to 25 kHz and high 16-bit measurement resolution and accuracy, these DC loads can be used for testing and evaluating a variety of DC sources, such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) mode. The instrument provides flexible triggering capabilities, analog current control and monitoring, and standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication.

Features

  • Wide voltage and current range, (0 V to 500 V) and current (0 A to 240 A) ranges
  • CC / CV / CR / CW operating modes
  • Transient mode up to 25 kHz
  • 16-bit resolution voltage and current measurement
  • List mode function
  • Adjustable slew rate in CC mode
  • Short circuit test
  • Built-in battery test function with voltage level, capacity level, and timer stop conditions
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Remote voltage sensing to compensate for the effect of voltage drop in wires
  • Analog current control and monitoring
  • Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces with SCPI protocol support
  • OVP / OCP / OPP / OTP and local / remote reverse voltage (LRV / RRV) protection

8600 Series Programmable DC Electronic Loads

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8601DC ELECTRONIC LOAD DC PWR SOURCE0 - Immediate$1,656.66Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8602DC ELECTRONIC LOAD DC PWR SOURCE8 - Immediate$1,716.91Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8610DC ELECTRONIC LOAD DC PWR SOURCE0 - Immediate$2,891.63Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8616DC ELECTRONIC LOAD DC PWR SOURCE6 - Immediate$5,154.99Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8600DC ELECTRONIC LOAD DC PWR SOURCE19 - Immediate$1,385.57Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8612DC ELECTRONIC LOAD DC PWR SOURCE0 - Immediate$3,597.31Details weergeven
DC ELECTRONIC LOAD DC PWR SOURCE8614DC ELECTRONIC LOAD DC PWR SOURCE0 - Immediate$4,173.91Details weergeven

8600 Series Accessory

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
HC TEST LEAD SET 60A 2M SPD CONNTLPWR1HC TEST LEAD SET 60A 2M SPD CONN25 - Immediate$117.90Details weergeven
Published: 2016-06-27