IGBT 600 V/650 V – BID Series

Bourns® insulated gate bipolar transistor's (IGBT) use advanced trench-gate field-stop technology for greater control of dynamic characteristics

Image of Bourns' 600V/650V IGBT – BID SeriesBourns' is expanding its portfolio BID series IGBT discrete solution that combines technology from a MOSFET gate and a bipolar transistor. The series is now offered with a wider range of current capability from 10 A up to now 150 A IC. These devices use advanced trench-gate field-stop technology to provide greater control of the dynamic characteristics, resulting in a lower collector-emitter saturation voltage (VCE(sat)) and fewer switching losses. In addition, due to the thermally efficient TO-252, TO-247, and TO-247N packages, the devices can provide a lower thermal resistance (Rth(j-c)), making them suitable IGBT solutions for switch-mode power supplies (SMPS), uninterruptible power sources (UPS), and power factor correction (PFC) applications.

Features
  • Voltage rating: 600 V and 650 V
  • Amperage range IC: 10 A up to 150 A
  • Low VCE(sat)
  • Trench-gate field-stop technology
  • Co-packaged with fast recovery diodes (FRD)
Applications
  • Switched-mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
  • Power factor correction (PFC)
  • Induction heating
  • Stepper motors
  • Inverters
  • Welding converters
  • Photovoltaic
Resources
Updated: 2024-02-27

600 V/650 V IGBT – BID Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IGBT TRENCH FS 600V 10A TO-252BIDD05N60TIGBT TRENCH FS 600V 10A TO-2529866 - Immediate$1.92Details weergeven
IGBT TRENCH FS 600V 40A TO-247BIDW20N60TIGBT TRENCH FS 600V 40A TO-2470 - Immediate$1.34Details weergeven
IGBT TRENCH FS 600V 60A TO-247NBIDNW30N60H3IGBT TRENCH FS 600V 60A TO-247N816 - Immediate$4.41Details weergeven
IGBT TRENCH FS 600V 60A TO-247BIDW30N60TIGBT TRENCH FS 600V 60A TO-2471179 - Immediate$4.76Details weergeven
IGBT TRENCH FS 650V 80A TO-247BIDW40N65ES5IGBT TRENCH FS 650V 80A TO-2472997 - Immediate$5.02Details weergeven
IGBT TRENCH FS 650V 80A TO-247BIDW40N65H5IGBT TRENCH FS 650V 80A TO-2472994 - Immediate$5.02Details weergeven
IGBT TRENCH FS 650V 100A TO-247BIDW50N65TIGBT TRENCH FS 650V 100A TO-247186 - Immediate$5.76Details weergeven
IGBT TRENCH FS 650V 150A TO-247BIDW75N65ES5IGBT TRENCH FS 650V 150A TO-2472644 - Immediate$7.01Details weergeven
IGBT TRENCH FS 650V 150A TO-247BIDW75N65EH5IGBT TRENCH FS 650V 150A TO-2472927 - Immediate$7.01Details weergeven
Published: 2022-08-08