High-Power Current Sense Resistors

The Bourns® Model CSS series comes in both 2-terminal and 4-terminal options

Image of Bourns High Power Current Sense ResistorsBourns is pleased to announce the introduction of its latest current sense resistor families, the Model CSS series. This is Bourns’ range of high-powered current sense resistors, manufactured using a metal element.

The Bourns Model CSS series comes in both 2-terminal and 4-terminal options. The popular 2-terminal models are available in three different footprint sizes: 5930, 3920 and 2512 (6332 metric). With resistance values as low as 0.5 mΩ, each family will have a range of low-resistance options and power ratings of up to 9 W.

Current sense resistors are growing in popularity due to their high measurement accuracy and relatively low cost compared to other technologies. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device.

The 4-terminal designs allow for high-precision 4-wire Kelvin resistance measurements. Their metal-alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM°C in the 20°C to 60°C temperature range.

Features
  • EB-welded metal strip
  • Very-high power
  • Excellent long-term stability
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS-compliant
Applications
  • Current sensing
  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
  • Industrial

High-Power Current Sense Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVermogen (watt)Available QuantityPrijsDetails weergeven
RES SMD 500 UOHM 1% 8W 5930CSS2H-5930R-L500FRES SMD 500 UOHM 1% 8W 59308W196 - Immediate$1.88Details weergeven
RES 0.001 OHM 1% 9W 5930CSS2H-5930K-1L00FRES 0.001 OHM 1% 9W 59309W13907 - Immediate$2.12Details weergeven
RES 0.003 OHM 1% 6W 5930CSS2H-5930K-3L00FRES 0.003 OHM 1% 6W 59306W484 - Immediate$2.20Details weergeven
RES SMD 200 UOHM 1% 12W 3920CSS2H-3920R-L200FRES SMD 200 UOHM 1% 12W 392012W865 - Immediate$2.26Details weergeven
RES SMD 500 UOHM 1% 9W 3920CSS2H-3920R-L500FRES SMD 500 UOHM 1% 9W 39209W6333 - Immediate$2.32Details weergeven
RES 0.001 OHM 1% 8W 3920CSS2H-3920R-1L00FRES 0.001 OHM 1% 8W 39208W3076 - Immediate$1.40Details weergeven
RES 0.002 OHM 1% 6W 3920CSS2H-3920K-2L00FRES 0.002 OHM 1% 6W 39206W3069 - Immediate$1.82Details weergeven
RES SMD 500 UOHM 1% 6W 2512CSS2H-2512R-L500FRES SMD 500 UOHM 1% 6W 25126W0 - Immediate$1.51Details weergeven
RES 0.001 OHM 1% 5W 2512CSS2H-2512R-1L00FRES 0.001 OHM 1% 5W 25125W27352 - Immediate$1.08Details weergeven
RES 0.002 OHM 1% 5W 2512CSS2H-2512K-2L00FRES 0.002 OHM 1% 5W 25125W13934 - Immediate$1.23Details weergeven
RES 0.003 OHM 1% 4W 2512CSS2H-2512K-3L00FRES 0.003 OHM 1% 4W 25124W0 - Immediate$1.08Details weergeven
RES SMD 500 UOHM 1% 5W 4026CSS4J-4026R-L500FRES SMD 500 UOHM 1% 5W 40265W407 - Immediate$1.82Details weergeven
RES 0.001 OHM 1% 4W 4026CSS4J-4026R-1L00FRES 0.001 OHM 1% 4W 40264W239 - Immediate$1.82Details weergeven
RES 0.002 OHM 1% 4W 4026CSS4J-4026K-2L00FRES 0.002 OHM 1% 4W 40264W1765 - Immediate$1.82Details weergeven
Published: 2016-08-01