High-Temperature PPTC Resettable SMT Fuses – MF-SMHT Series

Bourns' Multifuse® polymeric resettable fuse is used for fault protection of electronic equipment

Image of Bourns' High-Temperature PPTC Resettable SMT Fuses – MF-SMHT SeriesBourns expands its Multifuse product line of polymeric positive temperature coefficient (PPTC) resettable fuses. The high-temperature surface mount MF-SMHT series parts now have a hold current range from 1.36 A to 3.0 A, making them suitable for various automotive circuits and surge and fault protection of electronics equipment.

Resources

Features

  • Compliant with AEC-Q200 Rev-E stress test qualification for passive components in automotive applications
  • Operating temperature range from -40°C to +125°C
  • Low thermal derating factor
  • High-power ratings with higher hold currents at elevated temperatures

Applications

  • Protection of various automotive circuitries
  • Overcurrent surge protection of electronic equipment operating in elevated temperatures
  • Resettable fault protection of general electronic equipment
  • Communication and security systems
  • Body electronics
  • Climate control systems

High-Temperature PPTC Resettable SMT Fuses – MF-SMHT Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PTC RESET FUSE 16V 1.36A 2SMDMF-SMHT136-2PTC RESET FUSE 16V 1.36A 2SMD1763 - Immediate$0.78Details weergeven
PTC RESET FUSE 16V 1.6A 2SMDMF-SMHT160-2PTC RESET FUSE 16V 1.6A 2SMD2729 - Immediate$0.78Details weergeven
PTC RESET FUSE 16V 3.0A 2SMDMF-SMHT300-2PTC RESET FUSE 16V 3.0A 2SMD619 - Immediate$0.72Details weergeven
Published: 2024-06-10