Multifuse® PPTC Resettable Fuses - MF-NSHT and MF-USHT Series

Bourns expands the Multifuse product line with the MF-NSHT and MF-USHT series SMD high temperature resettable fuses

Image of Bourns' Model MF-NSHT and MF-USHT Series Multifuse® PPTC Resettable FusesBourns offers the MF-NSHT and MF-USHT series high temperature Multifuse polymer PTC resettable fuses. These 1206 and 1210 (3014 and 3024 metric) sized surface-mount devices join Bourns’ already successful MF-PSHT high temperature SMD series.

The innovative freeXpansion™ design high-temperature materials used in this product family operate up to +125°C and have been primarily designed for automotive applications; however, with the ongoing trend to increase board density in other areas such as industrial, telecom and consumer electronics, the operating temperature of some electronics is increasing. This makes the miniature size PPTC with an elevated operating temperature ideal for high-density boards.

The compact MF-NSHT and MF-USHT series use the freeXpansion design that increases the performance of the resettable fuse with:
  • Higher hold currents (Ihold): 100.0 mA to 2.0 A
  • Higher voltages (Vmax): 12 V to 36 V
  • Improved resistance stability
  • Smaller footprints
Features
  • Compliant with AEC-Q200 Rev-C-Stress Test
  • UL/CSA/TUV recognition
  • Qualification for Passive Components in Automotive applications
  • Small footprint size (1206 and 1210)
  • Operating temperature range up to 125°C
  • Low thermal derating factor
  • Higher hold currents at elevated temperatures
  • RoHS compliant

Applications

  • Protection of automotive circuitry including engine control modules
  • Overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges
  • Resettable fault protection for general electronic equipment

Multifuse® MF-NSHT/MF-USHT Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
KIT MULTIFUSE 1206 0.1A-0.75AMF-NSHT-LABKIT MULTIFUSE 1206 0.1A-0.75A3 - Immediate$19.28Details weergeven
KIT MF-USHT 1210 0.1A-2.0AMF-USHT-LABKIT MF-USHT 1210 0.1A-2.0A0 - Immediate$20.13Details weergeven

Model MF-NSHT Series Multifuse PPTC Resettable Fuses

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PTC RESET FUSE 30V 100MA 1206MF-NSHT010KX-2PTC RESET FUSE 30V 100MA 12063432 - Immediate$0.99Details weergeven
PTC RESET FUSE 30V 160MA 1206MF-NSHT016KX-2PTC RESET FUSE 30V 160MA 120612590 - Immediate$0.54Details weergeven
PTC RESET FUSE 30V 200MA 1206MF-NSHT020KX-2PTC RESET FUSE 30V 200MA 12064540 - Immediate$0.99Details weergeven
PTC RESET FUSE 30V 350MA 1206MF-NSHT035KX-2PTC RESET FUSE 30V 350MA 12066999 - Immediate$0.43Details weergeven
PTC RESET FUSE 16V 500MA 1206MF-NSHT050KX-2PTC RESET FUSE 16V 500MA 12065034 - Immediate$0.99Details weergeven
PTC RESET FUSE 12V 750MA 1206MF-NSHT075KX-2PTC RESET FUSE 12V 750MA 12062613 - Immediate$0.99Details weergeven

Model MF-USHT Series Multifuse PPTC Resettable Fuses

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PTC RESET FUSE 30V 100MA 1210MF-USHT010KX-2PTC RESET FUSE 30V 100MA 12103398 - Immediate$0.93Details weergeven
PTC RESET FUSE 36V 100MA 1210MF-USHT010KX/36-2PTC RESET FUSE 36V 100MA 12104334 - Immediate$1.02Details weergeven
PTC RESET FUSE 30V 160MA 1210MF-USHT016KX-2PTC RESET FUSE 30V 160MA 1210669 - Immediate$0.93Details weergeven
PTC RESET FUSE 36V 160MA 1210MF-USHT016KX/36-2PTC RESET FUSE 36V 160MA 12102770 - Immediate$1.02Details weergeven
PTC RESET FUSE 30V 200MA 1210MF-USHT020KX-2PTC RESET FUSE 30V 200MA 12104099 - Immediate$0.93Details weergeven
PTC RESET FUSE 36V 200MA 1210MF-USHT020KX/36-2PTC RESET FUSE 36V 200MA 12102262 - Immediate$1.02Details weergeven
PTC RESET FUSE 30V 350MA 1210MF-USHT035KX-2PTC RESET FUSE 30V 350MA 121019377 - Immediate$0.93Details weergeven
PTC RESET FUSE 30V 500MA 1210MF-USHT050KX-2PTC RESET FUSE 30V 500MA 121029132 - Immediate$0.55Details weergeven
PTC RESET FUSE 16V 750MA 1210MF-USHT075KX-2PTC RESET FUSE 16V 750MA 12101448 - Immediate$0.93Details weergeven
PTC RESET FUSE 24V 750MA 1210MF-USHT075KX/24-2PTC RESET FUSE 24V 750MA 12102430 - Immediate$1.02Details weergeven
PTC RESET FUSE 16V 1.1A 1210MF-USHT110KX/16-2PTC RESET FUSE 16V 1.1A 12101508 - Immediate$0.93Details weergeven
PTC RESET FUSE 12V 1.25A 1210MF-USHT125KX/12-2PTC RESET FUSE 12V 1.25A 12102851 - Immediate$0.93Details weergeven
PTC RESET FUSE 12V 1.5A 1210MF-USHT150KX/12-2PTC RESET FUSE 12V 1.5A 12102729 - Immediate$0.93Details weergeven
PTC RESET FUSE 12V 1.75A 1210MF-USHT175KX/12-2PTC RESET FUSE 12V 1.75A 12102000 - Immediate$1.02Details weergeven
PTC RESET FUSE 12V 2.0A 1210MF-USHT200KX/12-2PTC RESET FUSE 12V 2.0A 12101777 - Immediate$1.02Details weergeven
Updated: 2025-03-21
Published: 2017-08-03