SA2 Series High-Voltage Gas Discharge Tubes

Bourns SA2 series, two-electrode, high-voltage gas discharge tube devices are designed for high-isolation applications

Image of Bourns Inc's SA2 Series High-Voltage Gas Discharge Tubes Bourns SA2 series two-electrode high-voltage gas discharge tube devices are designed for high-isolation applications. The series offers high-insulation resistance over a wide temperature range and is offered with DC breakdowns from 2.4 kV to 7.2 kV.

Features
  • High-insulation resistance
  • Quick-response, long service life
  • Available DC breakdown range: 2.4 kV to 7.2 kV
  • Wide operating temperature range
  • RoHS compliant
Applications
  • Street lighting
  • Medical devices
  • Air-conditioning
  • Power-supplies
  • Projectors
  • Welders

SA2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
GDT 7200V 5KA 2 POLE THSA2-7200-CLB-STDGDT 7200V 5KA 2 POLE TH681 - Immediate$3.16Details weergeven
GDT 5500V 5KA 2 POLE THSA2-5500-CLT-STDGDT 5500V 5KA 2 POLE TH4662 - Immediate$3.20Details weergeven
GDT 7200V 5KA 2 POLE THSA2-7200-CLT-STDGDT 7200V 5KA 2 POLE TH5500 - Immediate$3.36Details weergeven
GDT 3600V 5KA 2 POLE THSA2-3600-CLT-STDGDT 3600V 5KA 2 POLE TH1977 - Immediate$3.36Details weergeven
GDT 7200V 5KA 2 POLE THSA2-7200-DBB-STDGDT 7200V 5KA 2 POLE TH784 - Immediate$3.53Details weergeven
GDT 6200V 5KA 2 POLE THSA2-6200-CLT-STDGDT 6200V 5KA 2 POLE TH3066 - Immediate$3.36Details weergeven
Published: 2013-11-18