Semi-Shielded Magnetic-Silica Coated Power Inductors - SRN3010C and SRN6028C Series

Bourns’ power inductors are well suited for power supplies in consumer, industrial, and telecom applications

Image of Bourns Semi-Shielded Magnetic-Silica Coated Power Inductors - SRN3010C and SRN6028C SeriesBourns Magnetics' SRN3010C and SRN6028C series are semi-shielded power inductors. Constructed with a magnetic-silica coating on the perimeter of the inductor winding to provide effective shielding, these inductors release lower magnetic field radiation when compared to non-shielded inductors. The operating temperature range is from -40°C to +125°C making it well suited for DC/DC converters and power supplies in consumer, industrial, and telecom applications.

The model SRN3010C and SRN6028C series are possible alternatives to the model SRN3010 and SRN6028 semi-shielded inductor series but note that the form, fit, and function of the alternate inductors are not identical to the model SRN3010 and SRN6028 inductors. However, the specifications of the model SRN3010C and SRN6028C are likely to be substitutable for typical applications of the model SRN3010 and SRN6028 series. As with any alternative replacements, it’s highly recommended that customers test the possible alternative in their specific applications for verification of satisfactory performance.

Features
  • Semi-shielded construction
  • Inductance ranges:
    • SRN3010C: 1 µH to 47 µH
    • SRN6028C: 0.9 µH to 120 µH
  • Rated currents:
    • SRN3010C: up to 3.4 A
    • SRN6028C: up to 7.8 A
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

SRN3010C Series Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 1UH 3.4A 67 MOHM SMDSRN3010C-1R0MFIXED IND 1UH 3.4A 67 MOHM SMD0 - Immediate$0.29Details weergeven
FIXED IND 1.2UH 3.1A 72 MOHM SMDSRN3010C-1R2MFIXED IND 1.2UH 3.1A 72 MOHM SMD2988 - Immediate$0.29Details weergeven
FIXED IND 1.5UH 2.8A 90 MOHM SMDSRN3010C-1R5MFIXED IND 1.5UH 2.8A 90 MOHM SMD2927 - Immediate$0.29Details weergeven
FIXED IND 2.2UH 2.6A 120 MOHMSRN3010C-2R2MFIXED IND 2.2UH 2.6A 120 MOHM459 - Immediate$0.29Details weergeven
FIXED IND 3.3UH 2.2A 156 MOHMSRN3010C-3R3MFIXED IND 3.3UH 2.2A 156 MOHM2769 - Immediate$0.29Details weergeven
FIXED IND 4.7UH 1.8A 228 MOHMSRN3010C-4R7MFIXED IND 4.7UH 1.8A 228 MOHM1253 - Immediate$0.29Details weergeven
FIXED IND 6.8UH 1.5A 312 MOHMSRN3010C-6R8MFIXED IND 6.8UH 1.5A 312 MOHM261 - Immediate$0.29Details weergeven
FIXED IND 10UH 1.1A 504 MOHM SMDSRN3010C-100MFIXED IND 10UH 1.1A 504 MOHM SMD326 - Immediate$0.29Details weergeven
FIXED IND 15UH 900MA 678 MOHMSRN3010C-150MFIXED IND 15UH 900MA 678 MOHM24 - Immediate$0.29Details weergeven
FIXED IND 22UH 700MA 912 MOHMSRN3010C-220MFIXED IND 22UH 700MA 912 MOHM0 - Immediate$0.14Details weergeven

SRN6028C Series Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 0.9UH 7.8A 8.2 MOHMSRN6028C-R90YFIXED IND 0.9UH 7.8A 8.2 MOHM1409 - Immediate$0.34Details weergeven
FIXED IND 1.5UH 4.95A 14 MOHMSRN6028C-1R5YFIXED IND 1.5UH 4.95A 14 MOHM183 - Immediate$0.34Details weergeven
FIXED IND 2.2UH 4.5A 18 MOHM SMDSRN6028C-2R2MFIXED IND 2.2UH 4.5A 18 MOHM SMD611 - Immediate$0.34Details weergeven
FIXED IND 3UH 3.9A 22.5 MOHM SMDSRN6028C-3R0YFIXED IND 3UH 3.9A 22.5 MOHM SMD91 - Immediate$0.34Details weergeven
FIXED IND 3.3UH 3.6A 24 MOHM SMDSRN6028C-3R3MFIXED IND 3.3UH 3.6A 24 MOHM SMD1500 - Immediate$0.34Details weergeven
FIXED IND 3.9UH 3.3A 28 MOHM SMDSRN6028C-3R9MFIXED IND 3.9UH 3.3A 28 MOHM SMD805 - Immediate$0.34Details weergeven
FIXED IND 4.7UH 3.1A 30 MOHM SMDSRN6028C-4R7MFIXED IND 4.7UH 3.1A 30 MOHM SMD1992 - Immediate$0.34Details weergeven
FIXED IND 6UH 2.8A 42 MOHM SMDSRN6028C-6R0MFIXED IND 6UH 2.8A 42 MOHM SMD1391 - Immediate$0.34Details weergeven
FIXED IND 6.2UH 2.8A 42 MOHM SMDSRN6028C-6R2MFIXED IND 6.2UH 2.8A 42 MOHM SMD855 - Immediate$0.34Details weergeven
FIXED IND 6.8UH 2.5A 47 MOHM SMDSRN6028C-6R8MFIXED IND 6.8UH 2.5A 47 MOHM SMD0 - Immediate$0.34Details weergeven
Published: 2023-05-12