i4311 Series Portable Industrial Label Printer

Brady industrial label printers offer benchtop-grade performance in a fully portable, cordless form

Image of Brady i4311 Series Portable Industrial Label PrinterThe Brady i4311 series redefines on-site labeling by delivering the power of a benchtop printer in a fully portable, cordless form. Designed for industrial environments, it eliminates wasted trips to stationary print stations by enabling high-volume, high-quality label production directly at the point of work. With a rugged design, intuitive touchscreen interface, and an all-day swappable battery system, the i4311 keeps teams productive, accurate, and mobile.

Features

  • Cordless portable printing capable of producing 0.25" to 4" wide labels anywhere
  • All-day battery performance with up to 5,000 labels per charge and fast charging from 0% to 100% in 3.5 hours; battery is swappable
  • Durable industrial construction designed to withstand typical industrial wear and tear
  • Large 7" touchscreen with color icons and clear navigation instructions
  • LabelSense™ technology for automated material setup and calibration
  • Fill and Print templates that allow data entry and printing directly on the device
  • Ergonomic carrying handle for easy and balanced transportation

Applications

  • Electrical and datacom labeling, such as wires, control panels, server racks, and equipment identification
  • Contractor and field service use, including on site commissioning, arc flash labeling, and mobile inventory tasks
  • OEM and manufacturing environments needing equipment identification, compliance labeling, and efficient production line labeling
  • Safety and facility management tasks, including safety signage, 5S/Lean visuals, pipe markers, and bin/equipment labels
  • Harsh and specialized environments requiring durable outdoor materials, chemical resistance, low halide options, or cryogenic capable labeling

i4311 Series Labels

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
B30C-500-595-PK X 100 FT FIT
B30C-500-595-PKB30C-500-595-PK X 100 FT FIT0 - Immediate$103.05Details weergeven
Nieuw bij DigiKey
B30C-1125-595-PK  X 100 FT FIT
B30C-1125-595-PKB30C-1125-595-PK X 100 FT FIT0 - Immediate$153.14Details weergeven
Nieuw bij DigiKey
B30C-2250-595-PK X 100 FT FIT
B30C-2250-595-PKB30C-2250-595-PK X 100 FT FIT0 - Immediate$201.62Details weergeven
Nieuw bij DigiKey
B30C-4000-595-PK X 100 FT FIT
B30C-4000-595-PKB30C-4000-595-PK X 100 FT FIT0 - Immediate$272.29Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType accessoireAvailable QuantityPrijsDetails weergeven
Nieuwe producten
USB-C CABLE FOR I4311 PRINTER 5F
USB-C-CABLEUSB-C CABLE FOR I4311 PRINTER 5FUSB-kabel0 - Immediate$18.87Details weergeven
Published: 2026-03-18