ED-582 Remote I/O Temperature Module

The Brainboxes ED-582 rugged, DIN rail mountable Ethernet RTD I/O module is optimized for real-time temperature monitoring

Image of Brainboxes ED-582 Remote I/O Temperature ModuleThe Brainboxes ED-582 industrial-grade remote I/O module is designed for precise temperature measurement using resistance temperature detector (RTD) sensors. The ED-582 is a rugged, DIN rail mountable Ethernet RTD I/O module optimized for real-time temperature monitoring with high accuracy and industrial resilience. It supports multiple integration options via Ethernet, web UI, virtual COM, or ASCII API.

Features
  • Repeatable accuracy
  • Individually configurable inputs
  • Monitor inputs and control outputs instantly from any web browser
  • Delivers industrial data where it is needed: smartphone, tablet, or PC
  • Ensures repeatable accuracy of temperature sensing that can be difficult due to variations in the measurement chain
  • Input channels are designed for ultimate precision
  • Updates quickly while open/short circuit detection ensures readings are accurate over long distances and periods of time
  • Ethernet to thermocouple input device that is designed to interface with high-temperature thermocouple sensors
Applications
  • Industrial automation – Monitor temperatures in machinery and processes
  • Energy management – Collect temperature data from power equipment
  • HVAC systems – Ensure optimal temperature control in buildings and facilities
  • Environmental monitoring – Measure temperature in outdoor or remote conditions
  • Laboratory systems – Precise temperature measurements for scientific research and experiments

ED-582 Remote I/O Temperature Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ETHERNET TO 4 CHANNEL RTD INPUTED-582ETHERNET TO 4 CHANNEL RTD INPUT0 - Immediate$369.41Details weergeven
Published: 2025-07-09