ACNT Optocouplers

Broadcom's 15 mm wide creepage and clearance optocouplers for high voltage applications

Image of Broadcom's ACNT OptocouplersBroadcom's ACNT family of wide optocouplers offers 15 mm creepage for high voltage applications. These optocouplers are able to achieve 2,262 VPEAK insulation working voltage in a stretched compact SO-8 package.

Features
  • >100 kV/μs high noise immunity 5 A gate driver(ACNT-H343)
  • Low power and 10 MBd digital optocoupler (ACNT-H61L)
  • ±0.5% gain accuracy, 200 mV current sensor (ACNT-H79B/H79A/H790)
  • ±0.5% gain accuracy, 2 V voltage sensor (ACNT-H87B/H87A/H870)
  • 24 V wide supply voltage and CTR >31% analog optocoupler (ACNT-H50L/H511)
  • 2.5 A gate driver (ACNT-H313)
  • Safety approval
    • UL 1577 recognized: 7500 VRMS for one minute
    • CSA approval
    • IEC/EN 60747-5-5 VIORM = 2,262 VPEAK for reinforced Insulation

ACNT Optocouplers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OPTOISO 7.5KV TRANS 8-SO STRETCHACNT-H511-000EOPTOISO 7.5KV TRANS 8-SO STRETCH2196 - Immediate$4.49Details weergeven
OPTOISO 7.5KV 1CH GATE DVR 8SOACNT-H313-000EOPTOISO 7.5KV 1CH GATE DVR 8SO1359 - Immediate$6.83Details weergeven
OPTOISO 7.5KV 1CH GATE DVR 8SOACNT-H343-000EOPTOISO 7.5KV 1CH GATE DVR 8SO1104 - Immediate$6.83Details weergeven
IC OPAMP ISOLATION 1 CIRC 8SOACNT-H790-000EIC OPAMP ISOLATION 1 CIRC 8SO314 - Immediate$9.58Details weergeven
IC OPAMP ISOLATION 1 CIRC 8SOACNT-H87B-000EIC OPAMP ISOLATION 1 CIRC 8SO0 - Immediate$12.87Details weergeven
OPTOISOLTR 7.5KV PUSH PULL 8-SOACNT-H61L-000EOPTOISOLTR 7.5KV PUSH PULL 8-SO14959 - Immediate$5.45Details weergeven
OPTOISO 7.5KV TRAN 8SO STRETCHEDACNT-H50L-000EOPTOISO 7.5KV TRAN 8SO STRETCHED813 - Immediate$4.49Details weergeven
Updated: 2019-06-17
Published: 2017-12-01