AFBR-1521CZ Versatile Link Fiber Optic Analog Transmitter

Broadcom’s DC to 5 megabaud versatile link analog transmitter can link up to 58 meters distance with 1 mm POF

Image of Broadcom's AFBR-1521CZ Versatile Link Fiber Optic Analog TransmitterBroadcom’s AFBR-1521CZ analog transmitter utilizes a 650 nm LED source in a housing designed to efficiently couple into 1 mm polymer optical fiber (POF). The analog transmitter links up to 58 meters which is supported by the 1 mm POF. It is designed to interoperate with Broadcom's AFBR-25xxCZ receivers.

The AFBR-1521CZ transmitter is a 4-pin device packed in versatile link housing. The versatile link components can be interlocked (N-plexed together) to minimize space and provide dual connections with the duplex connectors. Various simplex and duplex connectors and POF cables are available for versatile link components.

Features
  • Data transmission at signal rates from DC up to 5 MBd
  • Up to 58 meters distance with 1 mm POF
  • Reduces voltage transient susceptibility
  • High voltage isolation
  • Up to 500 meters distance with 200 µm polymer cladding silica (PCS) fiber
  • Operating temperature range of -40°C to +95°C
  • Extension of RS-232 and RS-485
  • Elimination of ground loops
  • Compatible with Broadcom’s versatile link family of connectors for easy termination of fiber
  • RoHS compliant
Applications
  • Industrial controls and factory automation
  • Drivers and inverters
  • Intra-system links: board-to-board and rack-to-rack
  • Serial field buses

AFBR-1521CZ Versatile Link Fiber Optic Analog Transmitter

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XMITTER FIBER OPTIC 650NMAFBR-1521CZXMITTER FIBER OPTIC 650NM3273 - Immediate$14.02Details weergeven
Published: 2021-06-15