ASM6 Series: High-Efficiency 3 W 3535 Surface-Mount LEDs

Advanced high-power LED solutions from Broadcom for precision lighting applications

Image of Broadcom ASM6 Series Surface-Mount LEDs The Broadcom ASM6-Sxxx-xxxxH series represents the next generation of high-power surface-mount LEDs, building upon the proven performance of the ASM3 series. Designed with a compact 3535 footprint, these 3 W LEDs deliver superior luminous efficacy, enhanced thermal management, and robust mechanical reliability. The ASM6 series is engineered for demanding lighting applications, offering a wide range of color options including far red, deep red, red, royal blue, blue, and green.

Each LED in the ASM6 family features a high-reliability package with advanced silicone resin encapsulation, ensuring long-term durability and resistance to environmental stress. The series supports both 90° and 130° viewing angles, making it adaptable to various optical designs. With compatibility for reflow soldering and JEDEC MSL 1 classification, the ASM6 series simplifies integration into automated manufacturing processes.

Whether used in horticultural systems, architectural lighting, or specialty illumination, the ASM6-Sxxx-xxxxH series provides a cost-effective and high-performance solution for modern lighting challenges.

Features
  • High-power 3 W output in a compact 3535 SMD package
  • Available in multiple colors: far red, deep red, red, royal blue, blue, and green
  • Enhanced silicone encapsulation for superior durability
  • Excellent thermal dissipation for high reliability
  • Wide viewing angles: 90° and 130° options
  • High radiant and luminous flux performance
  • Compatible with reflow soldering processes
  • JEDEC MSL 1 moisture sensitivity rating
  • Silver-plated terminals for improved conductivity
  • Energy-efficient with high PPF/W ratios
  • Robust mechanical design for harsh environments
  • Long operational lifespan
  • Optimized for cost-per-lumen performance
  • Compact footprint for space-constrained designs
  • ESD-sensitive design with handling precautions
Applications
  • Horticulture lighting
  • Commercial lighting systems
  • Architectural lighting
  • Specialty lighting
  • Stage and entertainment lighting
  • Aquarium lighting
  • Medical and dental lighting
  • Machine vision systems
  • Automotive interior lighting
  • Display backlighting
  • Signage and channel letters
  • Flashlights and portable lighting
  • Industrial task lighting
  • Emergency and safety lighting
  • Scientific instrumentation

Color LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurGolflengteStroom - testAvailable QuantityPrijsDetails weergeven
LED ASM6-SXXX-XXXXH BLU 3SMDASM6-SL91-NST0HLED ASM6-SXXX-XXXXH BLU 3SMDKoningsblauw450nm (440nm ~ 460nm)350mA0 - Immediate$0.94Details weergeven
LED ASM6-SXXX-XXXXH BLU 3SMDASM6-SLD1-NST0HLED ASM6-SXXX-XXXXH BLU 3SMDKoningsblauw450nm (440nm ~ 460nm)350mA0 - Immediate$2.35Details weergeven
LED ASM6-SXXX-XXXXH 625NM 3SMDASM6-SRD0-AHK0HLED ASM6-SXXX-XXXXH 625NM 3SMDRood625nm (617nm ~ 635nm)350mA442 - Immediate$2.49Details weergeven
LED ASM6-SXXX-XXXXH DEEP RED SMDASM6-SDD0-AQR0HLED ASM6-SXXX-XXXXH DEEP RED SMDRood655nm (650nm ~ 670nm)350mA4978 - Immediate$3.14Details weergeven
LED ASM6-SXXX-XXXXH BLU 3SMDASM6-SLD2-NTV0HLED ASM6-SXXX-XXXXH BLU 3SMDKoningsblauw450nm (440nm ~ 460nm)350mA21 - Immediate$3.02Details weergeven
LED ASM6-SXXX-XXXXH DEEP RED SMDASM6-SD90-AQR0HLED ASM6-SXXX-XXXXH DEEP RED SMDRood655nm (650nm ~ 670nm)350mA0 - Immediate$3.14Details weergeven
LED ASM6-SXXX-XXXXH FAR RED 3SMDASM6-S3D0-ANQ0HLED ASM6-SXXX-XXXXH FAR RED 3SMDRood725nm (720nm ~ 745nm)350mA1 - Immediate$3.39Details weergeven
LED ASM6-SXXX-XXXXH 625NM 3SMDASM6-SR90-AHK0HLED ASM6-SXXX-XXXXH 625NM 3SMDRood625nm (617nm ~ 635nm)350mA0 - Immediate$2.62Details weergeven
LED ASM6-SXXX-XXXXH FAR RED 3SMDASM6-S390-ANQ0HLED ASM6-SXXX-XXXXH FAR RED 3SMDRood725nm (720nm ~ 745nm)350mA0 - Immediate$3.32Details weergeven

White LEDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurCCT (K)Available QuantityPrijsDetails weergeven
LED ASM6-SWX1 WHT 6500K 3SMDASM6-SWD1-NQTHHLED ASM6-SWX1 WHT 6500K 3SMDWit, koel6500K4426 - Immediate$2.73Details weergeven
LED ASM6-SWX1 WHT 6500K 3SMDASM6-SW91-NPRHHLED ASM6-SWX1 WHT 6500K 3SMDWit, koel6500K0 - Immediate$2.85Details weergeven
LED ASM6 WARM WHT 3000K 1414ASM6-SWD1-NPSBHLED ASM6 WARM WHT 3000K 1414Wit, warm3000K0 - ImmediateSee Page for PricingDetails weergeven
LED ASM6-SWX1 WHT 4000K 1414ASM6-SWD1-NQTDHLED ASM6-SWX1 WHT 4000K 1414Wit, neutraal4000K0 - ImmediateSee Page for PricingDetails weergeven
LED ASM6-SWX1 WHT 8000K 1414ASM6-SWD1-NQTKHLED ASM6-SWX1 WHT 8000K 1414Wit, koel8000K0 - ImmediateSee Page for PricingDetails weergeven
LED ASM6 WARM WHT 3500K 1414ASM6-SWD1-NPSCHLED ASM6 WARM WHT 3500K 1414Wit, warm3500K0 - ImmediateSee Page for PricingDetails weergeven
Published: 2025-07-02