HSM8-C120 IR ChipLED Emitter

Broadcom surface-mount IR ChipLED is a robust and high-quality infrared emitter that is versatile and easy to use

Image of Broadcom HSM8-C120 IR ChipLED EmitterThe Broadcom HSMx-C120 is a side-emitting surface-mount IR ChipLED available in industry-popular package footprint of 1.6 mm x 0.93 mm. This robust and high-quality infrared emitter is versatile and easy to use.

This product is available in 850 nm and 940 nm peak wavelength. The compact footprint makes this product suitable for a wide range of applications such as consumer portable electronics, wearables, industrial automation, and office automation. It is compatible with industry-standard automatic machine placement and IR reflow soldering.

Features
  • Infrared emitter in side-view package
  • Compact package
  • Available in 850 nm and 940 nm peak wavelength
  • Compatible with IR reflow soldering
Applications
  • Home appliances
  • Smart meters
  • Light curtains
  • Consumer electronics

HSM8-C120 IR ChipLED Emitter

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CHIP,R/ANGLE MT,ALGAAS,850NMHSM8-C120CHIP,R/ANGLE MT,ALGAAS,850NM12000 - Immediate$0.96Details weergeven
Published: 2025-04-03