Infrared SMT Round Lamps
Broadcom's LEDs have a state-of-the-art packaging platform and exceptional lens optics profile
Broadcom's AERD-NxxB-00010 surface-mount infrared emitter LEDs (IR SMT lamps) have a state-of-the-art packaging platform and exceptional lens optics profile. The IR SMT lamp is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection, and industrial sensing.
Besides being packaged in a surface-mount platform enabling solder reflow, the IR SMT lamps also offer a range of optics designed to address different application needs. The IR SMT lamp is made with advanced optical grade epoxy for superior performance in outdoor applications. Package stability and robustness boost the product's reliability to withstand critical outdoor conditions while exhibiting longevity features needed for semiconductor components.
- Clear lens
- Tall package for easier potting
- Low power consumption
- Typical peak wavelength: 880 nm
- Typical viewing angles: 18°, 30°, and 40°
- Typical peak wavelengths: 850 nm, 880 nm, 940 nm
- Light curtains
- Traffic controls
- Industrial sensors
- Office automation
AERD Infrared SMT Round Lamps
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | AERD-N2DB-00010 | IR SMT LAMPS, 880NM, 40DEG | 4993 - Immediate | $0.76 | Details weergeven | |
![]() | AERD-N2BB-00010 | IR SMT LAMPS, 880NM, 18DEG | 20863 - Immediate | $0.79 | Details weergeven | |
![]() | AERD-N4CB-00010 | IR SMT LAMPS, 940NM, 30DEG | 8982 - Immediate | $0.72 | Details weergeven | |
![]() | AERD-N4DB-00010 | IR SMT LAMPS, 940NM, 40DEG | 8964 - Immediate | $0.72 | Details weergeven | |
![]() | AERD-N1BB-00010 | IR SMT LAMPS, 850NM, 18DEG | 8989 - Immediate | $0.72 | Details weergeven | |
![]() | AERD-N2CB-00010 | IR SMT LAMPS, 880NM, 30DEG | 8000 - Immediate | $0.30 | Details weergeven | |
![]() | AERD-N1DB-00010 | IR SMT LAMPS, 850NM, 40DEG | 9976 - Immediate | $0.72 | Details weergeven | |
![]() | AERD-N1CB-00010 | IR SMT LAMPS, 850NM, 30DEG | 8817 - Immediate | $0.72 | Details weergeven | |
![]() | AERD-N4BB-00010 | IR SMT ROUND 940NM,18DEG | 8696 - Immediate | $0.72 | Details weergeven |