DMB Series DIN Rail Mount Multi-Board Boxes

Bud Industries’ DMB series plastic PC mount terminal boxes with DIN rail mounting, snap-in multiple board capacity, and easy access to board terminals

Image of Bud Industries' DMB Series DIN Rail Mount Multi-Board BoxesBud Industries’ DMB series DIN rail mount multi-board boxes come in eight configurations and can accommodate six to 72 terminals. The DMB series boxes easily snap on or off a standard DIN rail. These boxes are made with UL94-V0 flammability rated PC/ABS material. Standard PCB and terminal covers are available.

PCB (DMB-477x-CB) and terminal connectors (DMB-4770-T3) are available for rear board location.

Features
  • Made of a durable UL94V-0 rated ABS/PC blend plastic housing
  • Suggested service temperature: -20°C to +70°C
  • Three levels of PC board mounting locations (PC boards not supplied)
  • Bottom level accepts PC board with modular type terminals on 0.2" centers
  • Removable terminal guards have snap-off tabs to match the number of terminals used
  • Snap-fit design allows tool-less assembly of all parts including PC boards
  • Snap-fit front cover is easily removable for machining or silk-screening
  • Optional clear and infrared polycarbonate covers available
  • Fits standard 35 mm DIN rail
  • Finish: light gray

DMB Series DIN Rail Mount Multi-Board Boxes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BOX ABS/PC GRAY 3.55"L X 1.43"WDMB-4770BOX ABS/PC GRAY 3.55"L X 1.43"W1534 - Immediate$4.08Details weergeven
BOX ABS/PC GRAY 3.55"L X 2.1"WDMB-4771BOX ABS/PC GRAY 3.55"L X 2.1"W1314 - Immediate$5.06Details weergeven
BOX ABS/PC GRAY 3.55"L X 2.8"WDMB-4772BOX ABS/PC GRAY 3.55"L X 2.8"W0 - Immediate$6.12Details weergeven
BOX ABS/PC GRAY 4.183"L X 3.55"WDMB-4773BOX ABS/PC GRAY 4.183"L X 3.55"W366 - Immediate$7.73Details weergeven
BOX ABS/PC GRAY 6.28"L X 3.55"WDMB-4774BOX ABS/PC GRAY 6.28"L X 3.55"W393 - Immediate
581 - Factory Stock
$9.18Details weergeven
BOX ABS/PC GRAY 3.55"L X 0.713"WDMB-4769BOX ABS/PC GRAY 3.55"L X 0.713"W219 - Immediate
949 - Factory Stock
$3.57Details weergeven
BOX ABS/PC GRAY 3.55"L X 3.29"WDMB-4775BOX ABS/PC GRAY 3.55"L X 3.29"W235 - Immediate
463 - Factory Stock
$6.71Details weergeven
BOX ABS/PC GRAY 8.35"L X 3.55"WDMB-4778BOX ABS/PC GRAY 8.35"L X 3.55"W0 - Immediate
246 - Factory Stock
$11.13Details weergeven

DMB Series Box Components

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CLEAR COVER FOR DMB-4771DMB-4771-CCCLEAR COVER FOR DMB-4771534 - Immediate$1.02Details weergeven
CLEAR COVER FOR DMB-4769DMB-4769-CCCLEAR COVER FOR DMB-47692 - Immediate
373 - Factory Stock
$0.76Details weergeven
INFRA-RED COVER FOR DMB-4769DMB-4769-IRCINFRA-RED COVER FOR DMB-47691 - Immediate
165 - Factory Stock
$0.76Details weergeven

DMB Series Terminal Block

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TERM BLK 3P SIDE 5.08MM PCB 2PCDMB-4770-T3TERM BLK 3P SIDE 5.08MM PCB 2PC89 - Immediate
276 - Factory Stock
$3.31Details weergeven

DMB Series Prototyping Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BREADBOARD DIN RAIL MOUNT PTHDMB-4773-CBBREADBOARD DIN RAIL MOUNT PTH72 - Immediate
90 - Factory Stock
$10.54Details weergeven
BREADBOARD GENERAL PURPOSE PTHDMB-4770-CBBREADBOARD GENERAL PURPOSE PTH241 - Immediate
26 - Factory Stock
$3.31Details weergeven
BREADBOARD DIN RAIL MOUNT PTHDMB-4774-CBBREADBOARD DIN RAIL MOUNT PTH15 - Immediate
262 - Factory Stock
$15.64Details weergeven
BREADBOARD DIN RAIL MOUNT PTHDMB-4772-CBBREADBOARD DIN RAIL MOUNT PTH89 - Immediate$6.63Details weergeven
BREADBOARD DIN RAIL MOUNT PTHDMB-4771-CBBREADBOARD DIN RAIL MOUNT PTH212 - Immediate
85 - Factory Stock
$5.18Details weergeven
BREADBOARD DIN RAIL MOUNT PTHDMB-4769-CBBREADBOARD DIN RAIL MOUNT PTH207 - Immediate$1.19Details weergeven
Published: 2019-04-23