NBB Series Enclosures
Bud Industries' gasketed enclosures have been tested and approved to UL508-4x specifications
Most of these Bud Industries' gasketed enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All enclosures meet NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP65 requirements, which allows them to be used in many wet, dirty and/or corrosive environments.
Design Features
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed to UL508-4x requirements
Indoor Versions
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating (not UL listed)
- ABS/PC blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating
- Suggested service temperature range of -40°C to +70°C
- Clear doors, for all models, are molded out of polycarbonate material with UL94-V0 flammability rating
Outdoor Versions
- PC/PBT blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating and UV stabilized
NBB
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Ontwerp | Kleur | Gebied (L x B) | Available Quantity | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NBB-10261 | BOX ABS/PC 10.75"L X 6.78"W | Deur, deksel met scharnier | Grijs, deksel/deur helder | 72,8in² (470cm²) | 48 - Immediate 160 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10240 | BOX ABS/PC GRAY 5.90"L X 5.90"W | Deur, deksel met scharnier | Grijs | 34,8in² (225cm²) | 288 - Immediate 871 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-15240 | BOX PLASTIC GRAY 5.90"L X 5.90"W | Deur, deksel met scharnier | Grijs | 34,8in² (225cm²) | 304 - Immediate 4846 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22245 | BOX ABS GRAY 13.01"L X 13"W | Deur, deksel met scharnier | Grijs | 169in² (1090cm²) | 34 - Immediate 295 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22251 | BOX ABS GRAY 14.585"L X 10.640"W | Deur, deksel met scharnier | Grijs | 155in² (1000cm²) | 31 - Immediate 456 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-15243 | BOX PLASTIC GRY 11.28"L X 7.48"W | Deur, deksel met scharnier | Grijs | 84,3in² (544cm²) | 108 - Immediate 1885 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10247 | BOX ABS/PC GRY 15.68"L X 11.73"W | Deur, deksel met scharnier | Grijs | 184in² (1187cm²) | 34 - Immediate 42 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22241 | BOX ABS GRAY 10.75"L X 6.78"W | Deur, deksel met scharnier | Grijs | 72,8in² (470cm²) | 42 - Immediate 59 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10260 | BOX ABS/PC 5.90"L X 5.90"W | Deur, deksel met scharnier | Grijs, deksel/deur helder | 34,8in² (225cm²) | 96 - Immediate 675 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10251 | BOX ABS/PC 14.585"L X 10.640"W | Deur, deksel met scharnier | Grijs | 155in² (1000cm²) | 15 - Immediate 116 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10271 | BOX ABS/PC 14.585"L X 10.640"W | Deur, deksel met scharnier | Grijs, deksel/deur helder | 155in² (1000cm²) | 12 - Immediate 593 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22243 | BOX ABS GRAY 11.28"L X 7.48"W | Deur, deksel met scharnier | Grijs | 84,3in² (544cm²) | 29 - Immediate 98 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10243 | BOX ABS/PC GRAY 11.28"L X 7.48"W | Deur, deksel met scharnier | Grijs | 84,3in² (544cm²) | 18 - Immediate 84 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10245 | BOX ABS/PC GRAY 13.01"L X 13"W | Deur, deksel met scharnier | Grijs | 169in² (1090cm²) | 4 - Immediate 110 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22240 | BOX ABS GRAY 5.90"L X 5.90"W | Deur, deksel met scharnier | Grijs | 34,8in² (225cm²) | 2 - Immediate 155 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-22247 | BOX ABS GRAY 15.68"L X 11.73"W | Deur, deksel met scharnier | Grijs | 184in² (1187cm²) | 1 - Immediate 237 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-15260 | NEMA BOX POLY PTB BLEND (5.9 X 5 | Inclusief afdekking | Lichtgrijs | 34,9in² (225cm²) | 0 - Immediate 1617 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10263 | BOX ABS/PC 11.28"L X 7.48"W | Deur, deksel met scharnier | Grijs, deksel/deur helder | 84,3in² (544cm²) | 0 - Immediate 127 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-15247 | BOX PLAS GRAY 15.68"L X 11.73"W | Deur, deksel met scharnier | Grijs | 184in² (1187cm²) | 0 - Immediate 249 - Factory Stock | Details weergeven |
![]() | ![]() | NBB-10265 | BOX ABS/PC 13.01"L X 13"W | Deur, deksel met scharnier | Grijs, deksel/deur helder | 169in² (1090cm²) | 0 - Immediate | Details weergeven |