6000 Series Buccaneer Circular Connectors

Bulgin’s connectors are ideal for applications where ingress of dust and water must be avoided

Image of Bulgin's 6000 Series Buccaneer Circular Connectors Bulgin’s 6000 series circular connectors combine an easy-to-use 30-degree locking mechanism with proven environmental sealing up to IP68 and IP69K. Available with rugged metal or plastic housings, these connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations. This waterproof power connector range can withstand powerful water jets, harsh saltwater conditions (plastic body versions), and can also be submerged underwater, making them the ideal connectivity solution for a variety of harsh environments including marine and industrial applications.

Features
  • Secure, quick connector mating and release
  • 30° twist locking, tamperproof lock prevents accidental unmating
  • Polarization and visual alignment features
  • IP66, IP68, and IP69K when mated; suitable for a wide range of dusty and waterborne environments
  • All-plastic body version available
  • UL94-V0 rated
  • UV stable
  • Halogen-free
  • Lightweight, self-extinguishing material is suitable for long-term outdoor use
  • 2 to 22 poles rated up to 16 A, 277 V; suitable for mains power to signal applications
  • Scoop-proof contacts prevent damage through mismating; ideal for blind mating applications
Applications
  • Marine
  • Industrial

6000 Series Buccaneer Circular Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMontagekenmerkMateriaal omhulselKleurAvailable QuantityPrijsDetails weergeven
CONN RCPT FMALE 2P NICKEL SCREWPXP6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs119 - Immediate$20.17Details weergeven
CONN RCPT MALE 3POS NICKEL SCREWPXP6010/03P/ST/0507CONN RCPT MALE 3POS NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs72 - Immediate$21.08Details weergeven
CONN RCPT FMALE 3P NICKEL SCREWPXP6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs278 - Immediate$22.34Details weergeven
CONN PLUG MALE 2POS NICKEL SCREWPXP6011/02P/ST/0507CONN PLUG MALE 2POS NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs40 - Immediate$21.20Details weergeven
CONN PLUG FMALE 2P NICKEL SCREWPXP6011/02S/ST/0507CONN PLUG FMALE 2P NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs30 - Immediate$22.52Details weergeven
CONN PLUG MALE 3POS NICKEL SCREWPXP6011/03P/ST/0507CONN PLUG MALE 3POS NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs11 - Immediate$26.37Details weergeven
CONN PLUG MALE 2POS NICKEL SCREWPXP6012/02P/STCONN PLUG MALE 2POS NICKEL SCREWSchot - moer aan de achterkantPolycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs28 - Immediate$16.66Details weergeven
CONN PLUG FMALE 2P NICKEL SCREWPXP6012/02S/STCONN PLUG FMALE 2P NICKEL SCREWSchot - moer aan de achterkantPolycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs37 - Immediate$17.74Details weergeven
CONN PLUG MALE 3POS NICKEL SCREWPXP6012/03P/STCONN PLUG MALE 3POS NICKEL SCREWSchot - moer aan de achterkantPolycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs96 - Immediate$19.41Details weergeven
CONN PLUG FMALE 3P NICKEL SCREWPXP6012/03S/STCONN PLUG FMALE 3P NICKEL SCREWSchot - moer aan de achterkantPolycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs49 - Immediate$21.01Details weergeven
CONN PLUG MALE 2POS NICKEL SCREWPXM6012/02P/STCONN PLUG MALE 2POS NICKEL SCREWSchot - moer aan de achterkantMessingZilver0 - Immediate$32.16Details weergeven
CONN PLUG FMALE 3P NICKEL SCREWPXP6011/03S/ST/0507CONN PLUG FMALE 3P NICKEL SCREW-Polycarbonaat/polybutyleentereftalaat (PBT), zonder halogeenGrijs43 - Immediate$29.23Details weergeven
CONN RCPT FMALE 3P NICKEL SCREWPXM6010/03S/ST/0507/SNCONN RCPT FMALE 3P NICKEL SCREW-MessingZilver0 - Immediate$69.59Details weergeven
CONN PLUG MALE 3POS NICKEL SCREWPXM6012/03P/STCONN PLUG MALE 3POS NICKEL SCREWSchot - moer aan de achterkantMessingZilver0 - Immediate$33.42Details weergeven
CONN RCPT MALE 2POS NICKEL SCREWPXM6010/02P/ST/0507CONN RCPT MALE 2POS NICKEL SCREW-MessingZilver0 - Immediate$64.32Details weergeven
CONN RCPT FMALE 2P NICKEL SCREWPXM6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW-MessingZilver1 - Immediate$39.30Details weergeven
CONN RCPT FMALE 2P NICKEL SCREWPXM6010/02S/ST/0910CONN RCPT FMALE 2P NICKEL SCREW-MessingZilver5 - Immediate$65.65Details weergeven
CONN RCPT FMALE 3P NICKEL SCREWPXM6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW-MessingZilver0 - Immediate$68.02Details weergeven
CONN PLUG MALE 2POS NICKEL SCREWPXM6011/02P/ST/0507CONN PLUG MALE 2POS NICKEL SCREW-MessingZilver6 - Immediate$50.12Details weergeven
CONN PLUG FMALE 2P NICKEL SCREWPXM6011/02S/ST/0507CONN PLUG FMALE 2P NICKEL SCREW-MessingZilver2 - Immediate$51.36Details weergeven
Published: 2021-03-23