CMP9010 Wireless Module for IoT Connectivity
CEL's wireless module was designed for power optimization, dual-band connectivity, and broad coverage and range
Built for commercial and industrial applications, CEL's CMP9010 offers dual-band 802.11n + BLE v5.1. At its core, the CMP9010 is designed for power optimization, dual-band connectivity, and broad coverage and range. The integration of Bluetooth v5.1 offers extended range through coded PHY support, increased advertising capabilities through advertising extensions, and maximum throughput with the 2 Mbit PHY. The solution offers an onboard antenna or antenna connector for application and design flexibility.
The combination of the lowest power 802.1n and full-feature Bluetooth v5.1 offers designers extended battery life without sacrificing performance and features. For fast and simple development, CEL provides designers with an evaluation board, quick start guides, pre-built drivers, and more.
- Wi-Fi SDIO interface, BLE UART interface
- Dual-band 802.11 a/b/g/n
- Tx: +20 dBm
- Single stream; 20/40 MHz channels
- 150 Mbps (MCS7)
- Long range and broad coverage
- High noise immunity
- WPA3 security
- BLE 5.1 and BT Mesh
- Tx: 13.5 dBm max (1M PHY)
- 2 Mbps, long range, AoA/AoD
- Advertising extensions
- LTE coexistence
- Low power consumption
- Healthcare and medical devices
- Building automation
- Retail/POS terminals
- Smart cities
- Smart homes
- IP cameras
- Connected tools
CMP9010 Wireless Module for IoT Connectivity
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMP9010-1-R | RF TXRX MOD BT WIFI TH SMD | 1 - Immediate | $21.70 | Details weergeven |
![]() | ![]() | CMP9010-1-B | RF TXRX MOD BT WIFI TH SMD | 50 - Immediate | $26.41 | Details weergeven |
![]() | ![]() | CMP9010-1C-B | RF TXRX MOD BT WIFI TH SMD | 10 - Immediate | $26.76 | Details weergeven |
![]() | ![]() | CMP9010-1C-R | RF TXRX MOD BT WIFI TH SMD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | CMP9010-2C-B | RF TXRX MOD BT WIFI TH SMD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | CMP9010-2C-R | RF TXRX MOD BT WIFI TH SMD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | CMP9010-2-R | RF TXRX MOD BT WIFI TH SMD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | CMP9010-2-B | RF TXRX MOD BT WIFI TH SMD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | CMP9010-1-EVB | 9010 PROGRAMMING/EVAL BOARD | 5 - Immediate | $44.12 | Details weergeven |
![]() | ![]() | CMP9010-1C-EVB | 9010 PROGRAMMING/EVAL BOARD | 5 - Immediate | $44.12 | Details weergeven |