Ultra-Thin Series Solder Wire

Chip Quik's ultra-thin solder wires are for soldering small electronic assemblies and precise solder application

Image of Chip Quik's Ultra-Thin Series Solder WireChip Quik's ultra-thin solder wires are excellent for soldering small electronic assemblies and for precise solder application. Their thin size allows precision feeding of the solder wire into the solder joint being formed. The built-in flux core helps these ultra-thin solders flow easily into the joint.

Chip Quik’s ultra-thin series solder wire is available in six different spools:

  • Tin and lead (Sn63/Pb37 and Sn60/Pb40) comes on 100 g spools 0.015” (0.38 mm) diameter wire with a 2.2% synthetic flux core that is no-clean and water-washable
  • Tin and lead/silver (Sn62/Pb36/Ag2) comes on 100 g spools 0.015” (0.38 mm) diameter wire with 2.2% no-clean water-washable synthetic flux core
  • Tin, silver, and copper (Sn96.5/Ag3.0/Cu0.5) comes on 50 g spools 0.006” (0.15 mm) and 0.008” (0.2 mm) diameter wire with 1.2% no-clean water-washable synthetic flux core
  • Tin and copper (Sn99.3/Cu0.7) comes on 100 g spools in 0.012” (0.3 mm) diameter wire with 2.2% no-clean water-washable synthetic flux core

Ultra-Thin Series Solder Wire

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSmeltpuntType vloeimiddelDraaddikteAvailable QuantityPrijsDetails weergeven
SOLDER WIRE 63/37 TIN/LEAD NO-CLSMDSW.015 100GSOLDER WIRE 63/37 TIN/LEAD NO-CL361°F (183°C)No-Clean, wateroplosbaar27AWG, 28 SWG72 - Immediate$13.59Details weergeven
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.015 100GSOLDER WIRE 60/40 TIN/LEAD NO-CL361 ~ 370°F (183 ~ 188°C)No-Clean, wateroplosbaar27AWG, 28 SWG95 - Immediate$13.16Details weergeven
SOLDER WIRE 62/36/2 TIN/LEAD/SILSMD3SW.015 100GSOLDER WIRE 62/36/2 TIN/LEAD/SIL354°F (179°C)No-Clean, wateroplosbaar27AWG, 28 SWG45 - Immediate$22.09Details weergeven
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.006 50GLF SOLDER WIRE 96.5/3/0.5 TIN/SI423 ~ 428°F (217 ~ 220°C)No-Clean, wateroplosbaar34AWG, 38 SWG66 - Immediate$67.98Details weergeven
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.008 50GLF SOLDER WIRE 96.5/3/0.5 TIN/SI423 ~ 428°F (217 ~ 220°C)No-Clean, wateroplosbaar32AWG, 35 SWG38 - Immediate$61.18Details weergeven
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.012 100GLF SOLDER WIRE 99.3/0.7 TIN/COPP441°F (227°C)No-Clean, wateroplosbaar28AWG, 30 SWG12 - Immediate$36.54Details weergeven
Published: 2018-05-31