SMP Ganged 4-Port Coax Connectors

Cinch's SMP ganged 4-port coax connectors feature a frequency range of DC to 40 GHz

Image of Cinch Connectivity Solutions' SMP Ganged 4-Port Coax ConnectorsCinch Connectivity Solutions’ SMP ganged and board-to-board RF connector solutions are a 4-port board-to-board solution, which can also be configured as a cable assembly to a ganged connector offering. The 4-port version can be optimized and customized to meet customers’ needs, for number of ports, board spacing, connector separation spacing, cable type/lengths, and more.

Features
  • Vertical mount smooth bore to vertical mount full detent configuration
  • Vertical mount smooth bore to right angle full detent configuration
  • Right angle mount smooth bore to right angle full detent configuration
  • Vertical mount smooth bore to cable mount full detent configuration
  • Right angle mount smooth bore to cable mount full detent configuration
Applications
  • Networking router and switches
  • Test and measurement rack systems
  • Instrumentation test fixture equipment
  • Semiconductor ATE test boards
  • Wireless infrastructure antenna systems
  • Radar systems

SMP Ganged 4-Port Coax Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SMP PLUG 4POS FULL DETENT127-0593-011CONN SMP PLUG 4POS FULL DETENT0 - Immediate$166.67Details weergeven
CONN SMP PLUG 4POS FULL DETENT127-0711-221CONN SMP PLUG 4POS FULL DETENT17 - Immediate$128.18Details weergeven
CONN RA SMP PLUG 4POS FULL DETEN127-0711-321CONN RA SMP PLUG 4POS FULL DETEN0 - Immediate$148.48Details weergeven
CONN SMP PLUG 4POS SMOOTHE BORE127-2711-221CONN SMP PLUG 4POS SMOOTHE BORE16 - Immediate$166.57Details weergeven
CONN RA SMP PLUG 4POS SMOOTHE BO127-2711-321CONN RA SMP PLUG 4POS SMOOTHE BO44 - Immediate$200.36Details weergeven
Published: 2018-02-01