Connectors

CnC Tech offers a wide range of connectors including sockets and headers with gold-plated contacts

Image of CNC Tech's Connectors CnC Tech offers a wide variety of popular connectors which include sockets and headers with gold-plated contacts. IDC sockets are available with or without strain reliefs and polarizing keys. Headers are available in either surface-mount or through-hole termination.

Features and Benefits
  • Current rating: 3 A
  • Insulation resistance: 1000 MΩ minimum
  • Dielectric voltage: 600 VAC
  • Contact resistance: 20 mΩ maximum
  • Operating temperature: -40°C to 105°C

Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SOCKET 40POS IDC GOLD3030-40-0101-00CONN SOCKET 40POS IDC GOLD882 - Immediate$0.79Details weergeven
CONN RCPT 14POS IDC GOLD3030-14-0101-00CONN RCPT 14POS IDC GOLD0 - Immediate$0.23Details weergeven
CONN SOCKET 20POS IDC GOLD3030-20-0101-00CONN SOCKET 20POS IDC GOLD2234 - Immediate$0.53Details weergeven
CONN SOCKET 26POS IDC GOLD3030-26-0101-00CONN SOCKET 26POS IDC GOLD0 - Immediate$0.30Details weergeven
CONN RCPT 16POS IDC GOLD3030-16-0101-00CONN RCPT 16POS IDC GOLD1234 - Immediate$0.48Details weergeven
CONN SOCKET 10POS IDC GOLD3030-10-0101-00CONN SOCKET 10POS IDC GOLD2688 - Immediate$0.39Details weergeven
Published: 2013-10-18