CPQX Series Power Inductors

CODACA power inductors feature a 3-terminal through-hole design for excellent anti-vibration

Image of CODACA CPQX Series Power Inductors The CPQX series of super-high-current power inductors from CODACA are designed with a low-loss magnetic core and feature excellent soft saturation up to 220 A to withstand higher peak currents. These inductors are wound by flat wire with low DC resistance and high current, allowing them to achieve low temperature rise and high efficiency. The inductance value and DC bias characteristics are less affected by temperature, making the CPQX series ideal for working in high temperatures up to +155°C with no thermal aging issues. The through-hole design of three terminals increases the welding strength, resulting in excellent anti-vibration ability. The compact design saves PCB space, allowing these inductors to achieve maximum output power in a small size and to be widely used in high-power-density power supply systems.

Features
  • Flat wire, low DCR
  • Compact design saves PCB space
  • Magnetic shielded structure reduces EMI
  • Excellent DC bias capability to handle peak current
  • Inductance value and DC bias are less affected by temperature
Applications
  • DC/DC converters
  • New energy
  • Industrial control
  • High-current switching regulators

CPQX Series Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 1.8UH 45A 0.67 MOHM THCPQX2915L-1R8MCFIXED IND 1.8UH 45A 0.67 MOHM TH20 - Immediate$8.37Details weergeven
FIXED IND 3.3UH 28A 2.5 MOHM THCPQX2915H-3R3MCFIXED IND 3.3UH 28A 2.5 MOHM TH18 - Immediate$8.37Details weergeven
FIXED IND 4.7UH 28A 2.5 MOHM THCPQX2915S-4R7MCFIXED IND 4.7UH 28A 2.5 MOHM TH20 - Immediate$8.37Details weergeven
FIXED IND 2.2UH 29A 1.9 MOHM THCPQX2915H-2R2MCFIXED IND 2.2UH 29A 1.9 MOHM TH40 - Immediate$8.37Details weergeven
FIXED IND 17UH 17A 5.8 MOHM THCPQX2915L-170MCFIXED IND 17UH 17A 5.8 MOHM TH20 - Immediate$8.37Details weergeven
FIXED IND 6.2UH 28A 3.85 MOHM THCPQX2918H-6R2MCFIXED IND 6.2UH 28A 3.85 MOHM TH20 - Immediate$9.17Details weergeven
FIXED IND 10UH 28A 3.85 MOHM THCPQX2918S-100MCFIXED IND 10UH 28A 3.85 MOHM TH20 - Immediate$9.17Details weergeven
FIXED IND 18UH 21.5A 6.25 MOHMCPQX2918S-180MCFIXED IND 18UH 21.5A 6.25 MOHM20 - Immediate$9.17Details weergeven
FIXED IND 12UH 21.5A 6.25 MOHMCPQX2918H-120MCFIXED IND 12UH 21.5A 6.25 MOHM20 - Immediate$9.17Details weergeven
FIXED IND 15UH 28A 3.85 MOHM THCPQX2918L-150MCFIXED IND 15UH 28A 3.85 MOHM TH40 - Immediate$9.17Details weergeven
FIXED IND 3.9UH 32A 2.4 MOHM THCPQX2918H-3R9MCFIXED IND 3.9UH 32A 2.4 MOHM TH20 - Immediate$9.17Details weergeven
FIXED IND 27UH 21.5A 6.25 MOHMCPQX2918L-270MCFIXED IND 27UH 21.5A 6.25 MOHM20 - Immediate$9.17Details weergeven
Published: 2025-07-21