CPRA3231L Series Power Inductor

CODACA power inductors achieve high performance in high temperatures and high-frequency applications

Image of CODACA CPRA3231L Series Power Inductor CODACA CPRA3231L series power inductors are designed with a self-developed magnetic powder core material. These inductors boast high magnetic permeability, low loss, and a small magnetostrictive coefficient. They do not produce noise easily, are suitable for 500 kHz high-frequency applications, and effectively reduce the loss of electromagnetic energy. They also feature extremely low core loss and excellent soft saturation characteristics and can withstand higher transient peak currents to maintain stable electrical performance. Flat wire winding increases the effective cross-sectional area and the utilization rate of magnetic core winding by over 90%. These inductors can provide extremely low DC resistance under compact size conditions and they remain stable in high temperatures up to +155°C with no thermal aging issues. The CPRA3231L series high-current power inductors are available with nine inductance values from 6.2 µH to 30 µH, current rates as high as 68 A, and a DCR of only 0.66 mΩ.

Applications
  • PV inverters
  • New energy
  • Industrial controls
  • DC/DC converters
  • High-current switching regulators
Features
  • Low loss, small hysteresis coefficient result in low noise
  • Flat wire winding, achieving very low DC resistance
  • Excellent temperature stability, less affected by temperature
  • Operating temperature: -55°C ~ +155°C

CPRA3231L Series Power Inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 8.2UH 60A 0.85 MOHM THCPRA3231L-8R2MCFIXED IND 8.2UH 60A 0.85 MOHM TH3 - Immediate$16.51Details weergeven
FIXED IND 15UH 42A 1.6 MOHM THCPRA3231L-150MCFIXED IND 15UH 42A 1.6 MOHM TH12 - Immediate$16.51Details weergeven
FIXED IND 6.2UH 68A 0.66 MOHM THCPRA3231L-6R2MCFIXED IND 6.2UH 68A 0.66 MOHM TH10 - Immediate$16.51Details weergeven
FIXED IND 22UH 35A 2.15 MOHM THCPRA3231L-220MCFIXED IND 22UH 35A 2.15 MOHM TH6 - Immediate$16.51Details weergeven
FIXED IND 12UH 45A 1.3 MOHM THCPRA3231L-120MCFIXED IND 12UH 45A 1.3 MOHM TH12 - Immediate$16.51Details weergeven
FIXED IND 30UH 30A 2.95 MOHM THCPRA3231L-300MCFIXED IND 30UH 30A 2.95 MOHM TH11 - Immediate$16.51Details weergeven
FIXED IND 18UH 38A 1.85 MOHM THCPRA3231L-180MCFIXED IND 18UH 38A 1.85 MOHM TH6 - Immediate$16.51Details weergeven
FIXED IND 10UH 50A 1.05 MOHM THCPRA3231L-100MCFIXED IND 10UH 50A 1.05 MOHM TH26 - Immediate$16.51Details weergeven
FIXED IND 25UH 32A 2.5 MOHM THCPRA3231L-250MCFIXED IND 25UH 32A 2.5 MOHM TH10 - Immediate$16.51Details weergeven
Published: 2024-10-15