CSBA Series Compact High-Current Power Inductors

CODACA CSBA series power inductors achieve low power loss in high-frequency applications

Image of CODACA CSBA Series Compact High-Current Power InductorsCODACA CSBA series power inductors are designed with low-loss magnetic core and flat-wire winding, effectively minimizing core losses and DCR, realizing high power conversion efficiency for high-frequency applications (>200 kHz). These fixed inductors deliver excellent soft saturation characteristics, handling high peak currents well. With a magnetic shielded and ultra-compact structure, the CSBA performs well in EMI resistance and has a high power density to satisfy the limited space utilization requirements of next-generation electronic devices. Working stably from -55°C up to +150°C, this series keeps low losses and high efficiency with no thermal aging issues. This series is developed in wide P/N for selection, with dimensions of up to 22.5 mm x 22 mm x 12 mm, inductance value ranges from 0.16 μH to 100 μH, and saturation current up to 70 A.

Features
  • Ultra-low loss at high-frequency application
  • Magnetic shielded structure, excellent EMI resistance
  • Compact design, high power density
  • Outstanding temperature stability, no thermal aging issues
  • Soft saturation to handle high peak ripple currents
Applications
  • GaN-based DC/DC converters
  • Switching regulators
  • Core modules in AI server power supplies
  • Energy equipment

CSBA Series Compact High-Current Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 28UH 6.5A 32.5 MOHMCSBA1275-280MFIXED IND 28UH 6.5A 32.5 MOHM28 µH300 - Immediate$2.63Details weergeven
FIXED IND 23UH 7.5A 26.5 MOHMCSBA1275-230MFIXED IND 23UH 7.5A 26.5 MOHM23 µH300 - Immediate$2.63Details weergeven
FIXED IND 3.2UH 21A 3.1 MOHM SMDCSBA1275-3R2MFIXED IND 3.2UH 21A 3.1 MOHM SMD3.2 µH300 - Immediate$2.63Details weergeven
FIXED IND 45UH 4.8A 59 MOHM SMDCSBA1275-450MFIXED IND 45UH 4.8A 59 MOHM SMD45 µH299 - Immediate$2.63Details weergeven
FIXED IND 47UH 7A 36.8 MOHM SMDCSBA1809-470MFIXED IND 47UH 7A 36.8 MOHM SMD47 µH150 - Immediate$3.21Details weergeven
FIXED IND 55UH 6.7A 39.9 MOHMCSBA1809-550MFIXED IND 55UH 6.7A 39.9 MOHM55 µH65 - Immediate$3.21Details weergeven
FIXED IND 2.9UH 35A 1.17 MOHMCSBA2212-2R9MFIXED IND 2.9UH 35A 1.17 MOHM2.9 µH120 - Immediate$4.57Details weergeven
FIXED IND 15UH 18A 5.45 MOHM SMDCSBA2212-150MFIXED IND 15UH 18A 5.45 MOHM SMD15 µH0$4.57Details weergeven
FIXED IND 3.9UH 32A 1.72 MOHMCSBA2212-3R9MFIXED IND 3.9UH 32A 1.72 MOHM3.9 µH103 - Immediate$4.57Details weergeven
FIXED IND 48UH 9.5A 19.8 MOHMCSBA2212-480MFIXED IND 48UH 9.5A 19.8 MOHM48 µH114 - Immediate$4.57Details weergeven
Published: 2025-08-05