SPRH Series SMD Low Loss Power Inductors

CODACA high-frequency drum core power inductors feature high inductance up to 1000 μH

Image of COADACA SPRH Series Power InductorsCODACA SPRH series high-frequency surface-mount (SMD) power inductors with ferrite drum core offer high magnetic permeability, ensuring efficient energy storage and transfer. The inductors are suitable for switching frequencies up to 10 MHz. The exceptional current handling capabilities across a broad range of inductance values enable them to handle significant power loads without outstanding performance degradation.

The SPRH series shielded SMD power inductors offer ultra-low resistance of DC (RDC) and resistance of AC (RAC), minimize power loss under a wide temperature range from -40°C to +125°C, and enhance the overall efficiency of the circuits, making them highly efficient and a cost-effective choice for numerous general-purpose applications.

The SPRH series comprises six sizes, including SPRH73, SPRH74 (AEC-Q200 qualified), SPRH124, SPRH125, SPRH127 (AEC-Q200 qualified), and SPRH1210. They have magnetic shield structures that prevent magnetic flux leakage inside the product from leaking outside. All parts are lead-free, RoHS, and REACH compliant.

Features
  • Inductance values: 1 μH to 1000 μH
  • Low loss, excellent current handling
  • Operating temperature: -40°C to +125°C
  • Suitable for switching frequencies up to 10 MHz
Applications
  • Measurement devices
  • Battery-powered devices
  • Input/output of DC/DC converters
  • Infineon model IFX90121 step-down DC/DC controllers
  • MPS model MP2459 synchronous step-down converters
  • NXP model TFA9879 Class D audio amplifiers
  • ST model ST1S12XX synchronous buck converters
  • TI model LM5180-Q1 flyback converters

SPRH Series SMD Low Loss Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 68UH 1.75A 190 MOHMSPRH124-680MFIXED IND 68UH 1.75A 190 MOHM160 - Immediate$0.87Details weergeven
FIXED IND 47UH 3.3A 85.8 MOHMSPRH127-470MFIXED IND 47UH 3.3A 85.8 MOHM138 - Immediate$0.97Details weergeven
FIXED IND 15UH 5.1A 34.4 MOHMSPRH127-150MFIXED IND 15UH 5.1A 34.4 MOHM4 - Immediate$0.97Details weergeven
FIXED IND 100UH 2.4A 164 MOHMSPRH127-101MFIXED IND 100UH 2.4A 164 MOHM898 - Immediate$0.97Details weergeven
FIXED IND 560UH 980MA 920 MOHMSPRH127-561MFIXED IND 560UH 980MA 920 MOHM292 - Immediate$0.97Details weergeven
FIXED IND 1.4UH 11A 7.64 MOHMSPRH127-1R4NFIXED IND 1.4UH 11A 7.64 MOHM300 - Immediate$0.97Details weergeven
FIXED IND 2.2UH 9.1A 11.5 MOHMSPRH127-2R2NFIXED IND 2.2UH 9.1A 11.5 MOHM300 - Immediate$0.97Details weergeven
FIXED IND 820UH 800MA 1.406 OHMSPRH127-821MFIXED IND 820UH 800MA 1.406 OHM287 - Immediate$0.97Details weergeven
FIXED IND 10UH 6.3A 23.7 MOHMSPRH127-100MFIXED IND 10UH 6.3A 23.7 MOHM266 - Immediate$0.97Details weergeven
FIXED IND 27UH 4.2A 52.9 MOHMSPRH127-270MFIXED IND 27UH 4.2A 52.9 MOHM260 - Immediate$0.97Details weergeven
Published: 2024-09-19