VSHB1054T Series Power Choke

CODACA’s chokes solve coil deformation and internal cracks through technological innovation

Image of CODACA's VSHB1054T Series Power ChokeCODACA's VSHB1054T series automotive-grade molding power choke is designed with a composite structure and hot-molded to achieve better performance. The innovative T-core design and hot-pressed technology eliminate compression deformation which greatly improves reliability and power efficiency. VSHB1054T series with two wide terminals enhanced the anti-vibration ability and anti-mechanical shock.

It’s soft saturation characteristics can withstand high peak current and work stably in a wide temperature range of -55°C to +165°C. Magnetic shielding reduces EMI at high switching frequency, making it ideal for complex environmental applications, such as automotive electronics field, high current power supplies, energy storage, and more.

Features
  • Excellent resistance to electromagnetic interference
  • Advanced T-core design improves power density
  • Excellent resistance to mechanical shock and vibration
  • Low-loss alloy powder, low DCR, and high power efficiency
  • AEC-Q200 Grade 0, temperature rating of: -50°C to +165°C
Applications
  • Car lighting
  • Audio, digital amplifiers, and entertainment systems
  • T-boxes
  • ADAS

VSHB1054T Series Power Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 8.2UH 10.5A 18 MOHMVSHB1054T-8R2MCFIXED IND 8.2UH 10.5A 18 MOHM50 - Immediate$1.32Details weergeven
FIXED IND 10UH 8.8A 23.5 MOHMVSHB1054T-100MCFIXED IND 10UH 8.8A 23.5 MOHM48 - Immediate$1.32Details weergeven
FIXED IND 2.2UH 23A 4.7 MOHM SMDVSHB1054T-2R2MCFIXED IND 2.2UH 23A 4.7 MOHM SMD45 - Immediate$1.32Details weergeven
FIXED IND 15UH 7.6A 31.2 MOHMVSHB1054T-150MCFIXED IND 15UH 7.6A 31.2 MOHM50 - Immediate$1.32Details weergeven
FIXED IND 2.5UH 21A 5.6 MOHM SMDVSHB1054T-2R5MCFIXED IND 2.5UH 21A 5.6 MOHM SMD40 - Immediate$1.32Details weergeven
FIXED IND 22UH 6.3A 45 MOHM SMDVSHB1054T-220MCFIXED IND 22UH 6.3A 45 MOHM SMD45 - Immediate$1.32Details weergeven
FIXED IND 3.3UH 18.7A 7.3 MOHMVSHB1054T-3R3MCFIXED IND 3.3UH 18.7A 7.3 MOHM45 - Immediate$1.32Details weergeven
FIXED IND 33UH 5A 70 MOHM SMDVSHB1054T-330MCFIXED IND 33UH 5A 70 MOHM SMD27 - Immediate$1.32Details weergeven
FIXED IND 4.7UH 14.5A 10 MOHMVSHB1054T-4R7MCFIXED IND 4.7UH 14.5A 10 MOHM34 - Immediate$1.32Details weergeven
FIXED IND 47UH 4.2A 100 MOHM SMDVSHB1054T-470MCFIXED IND 47UH 4.2A 100 MOHM SMD44 - Immediate$1.32Details weergeven
FIXED IND 5.6UH 14A 11.8 MOHMVSHB1054T-5R6MCFIXED IND 5.6UH 14A 11.8 MOHM0$1.32Details weergeven
FIXED IND 68UH 3.4A 143 MOHM SMDVSHB1054T-680MCFIXED IND 68UH 3.4A 143 MOHM SMD19 - Immediate$1.32Details weergeven
FIXED IND 6.8UH 12A 13.6 MOHMVSHB1054T-6R8MCFIXED IND 6.8UH 12A 13.6 MOHM68 - Immediate$1.32Details weergeven
FIXED IND 100UH 3A 220 MOHM SMDVSHB1054T-101MCFIXED IND 100UH 3A 220 MOHM SMD6 - Immediate$1.32Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 15UH 7.6A 31.3 MOHMVCHA105D-150MS6FIXED IND 15UH 7.6A 31.3 MOHM950 - Immediate$1.69Details weergeven
FIXED IND 10UH 8.7A 24.2 MOHMVCHA105D-100MS6FIXED IND 10UH 8.7A 24.2 MOHM1020 - Immediate$1.69Details weergeven
FIXED IND 22UH 5.4A 50 MOHM SMDVCHA105D-220MS6FIXED IND 22UH 5.4A 50 MOHM SMD200 - Immediate$1.69Details weergeven
FIXED IND 68UH 3A 152 MOHM SMDVCHA105D-680MS6FIXED IND 68UH 3A 152 MOHM SMD299 - Immediate$1.69Details weergeven
FIXED IND 1UH 27A 2.76 MOHM SMDVCHA105D-1R0MS6FIXED IND 1UH 27A 2.76 MOHM SMD0 - Immediate$1.69Details weergeven
FIXED IND 2.2UH 20.7A 4.9 MOHMVCHA105D-2R2MS6FIXED IND 2.2UH 20.7A 4.9 MOHM200 - Immediate$1.69Details weergeven
FIXED IND 6.8UH 10.8A 14 MOHMVCHA105D-6R8MS6FIXED IND 6.8UH 10.8A 14 MOHM409 - Immediate$1.69Details weergeven
FIXED IND 4.7UH 13A 10 MOHM SMDVCHA105D-4R7MS6FIXED IND 4.7UH 13A 10 MOHM SMD9 - Immediate$1.69Details weergeven
FIXED IND 1.5UH 22.3A 4.2 MOHMVCHA105D-1R5MS6FIXED IND 1.5UH 22.3A 4.2 MOHM377 - Immediate$1.69Details weergeven
FIXED IND 33UH 4.3A 75.3 MOHMVCHA105D-330MS6FIXED IND 33UH 4.3A 75.3 MOHM500 - Immediate$1.69Details weergeven
FIXED IND 47UH 3.6A 103 MOHM SMDVCHA105D-470MS6FIXED IND 47UH 3.6A 103 MOHM SMD490 - Immediate$1.69Details weergeven
FIXED IND 8.2UH 9.5A 20.7 MOHMVCHA105D-8R2MS6FIXED IND 8.2UH 9.5A 20.7 MOHM445 - Immediate$1.69Details weergeven
FIXED IND 680NH 28.8A 2.22 MOHMVCHA105D-R68MS6FIXED IND 680NH 28.8A 2.22 MOHM337 - Immediate$1.69Details weergeven
FIXED IND 100UH 2.5A 234 MOHMVCHA105D-101MS6FIXED IND 100UH 2.5A 234 MOHM503 - Immediate$1.69Details weergeven
FIXED IND 3.3UH 16.8A 7.4 MOHMVCHA105D-3R3MS6FIXED IND 3.3UH 16.8A 7.4 MOHM0 - Immediate$1.69Details weergeven
Published: 2024-07-12