Muffin XL Series Fans

Comair Rotron 120 mm DC fans feature rugged design

Image of Comair Rotron's Muffin XL Series Fans Comair Rotron Muffin XL series fans produce a maximum airflow of 110 CFM while maintaining a noise level of 50 dBA. Fans are available with operating voltage ratings of 12, 24, and 48 VDC. The Muffin XL fan has a rugged design with a zinc housing, stainless steel shaft, and ball bearings for a long life of 60,000 hours at 21°C.

These fans are designed for industrial and office environments and are suitable for industrial equipment, cooling and ventilation systems, power supplies, and communication equipment.

Muffin XL Series Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenAvailable QuantityPrijs
FAN AXIAL 119.1X39.1MM MD12B119028865AFAN AXIAL 119.1X39.1MM MD12B1Vierkant - 119,1mm L x 119,1mm H250 - Immediate$40.80Details weergeven
FAN AXIAL 119.1X39.1MM MD24B119028866AFAN AXIAL 119.1X39.1MM MD24B1Vierkant - 119,1mm L x 119,1mm H18 - Immediate$37.23Details weergeven
FAN AXIAL 119.1X39.1MM MD48B119028867AFAN AXIAL 119.1X39.1MM MD48B1Vierkant - 119,1mm L x 119,1mm H77 - Immediate$36.36Details weergeven
FAN AXIAL 119.1X39.1MM MD12B219028868AFAN AXIAL 119.1X39.1MM MD12B2Vierkant - 119,1mm L x 119,1mm H16 - Immediate$40.80Details weergeven
FAN AXIAL 119.1X39.1MM MD24B219028869AFAN AXIAL 119.1X39.1MM MD24B2Vierkant - 119,1mm L x 119,1mm H322 - Immediate$44.60Details weergeven
FAN AXIAL 119.1X39.1MM MD48B219028870AFAN AXIAL 119.1X39.1MM MD48B2Vierkant - 119,1mm L x 119,1mm H376 - Immediate$41.08Details weergeven
FAN AXIAL 119.1X39.1MM MD12B519028885AFAN AXIAL 119.1X39.1MM MD12B5Vierkant - 119,1mm L x 119,1mm H198 - Immediate$40.80Details weergeven
Updated: 2024-12-02
Published: 2010-05-04