Z4GP2 Series Low Profile Flat Chip Bridge Rectifiers

Low power loss and high efficiency and is capable of handling high currents from Comchip

Image of Comchip Technology's Z4GP2 Series Low Profile Flat Chip Bridge RectifiersComchip’s Z4GP2 series bridge rectifiers diode have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V. The surface-mount ABS/Z4 package is leadless, low profile, and ideal for high-speed surface-mount processes. It is 14% thinner than a traditional ABS package and a direct drop-in to ABS land pattern. The Z4GP2 series features low power loss and high efficiency and is capable of handling high currents. The parts are REACH and RoHS compliant and halogen- and lead-free. Inside the ABS/Z4 package (5.8 x 5.3 x 1.2 mm) is a 2 A glass passivated rectifier chip (GPRC) that offers stable and low reverse current to reduce thermal drift. The GPRC has a wide operating junction temperature range of -55 to 175°C, and with the high thermal-performance package, makes the Z4GP2 bridge rectifiers more efficient than standard 2 A bridge rectifiers. The ABS/Z4 package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low power loss/high frequency
  • High current capability
  • Glass passivated rectifier chip (GPRC)
  • High thermal-performance package
Applications
  • Communication equipment
  • LED lighting
  • AC/DC power supplies
  • DC/DC converters

Z4GP2 Series Low Profile Flat Chip Bridge Rectifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
BRIDGE RECT 1PHASE 600V 2A ABSZ4GP206-HFBRIDGE RECT 1PHASE 600V 2A ABS21497 - Immediate$1.08Details weergeven
BRIDGE RECT 1PHASE 800V 2A ABSZ4GP208-HFBRIDGE RECT 1PHASE 800V 2A ABS0 - Immediate$1.08Details weergeven
BRIDGE RECT 1PHASE 1KV 2A ABSZ4GP210-HFBRIDGE RECT 1PHASE 1KV 2A ABS0 - Immediate$1.11Details weergeven
Published: 2013-10-28