Solid Body Connectors

Solid body connector series an advanced development of Conec's water resistant D-SUB series

Image of Conec's Solid Body ConnectorsConec's solid body connector series is an advanced development of its water resistant D-SUB series. With its one-piece, solid body zinc die-cast housing, this robust design performs better to mechanical impacts during installation and operation and has less possible leakage paths. The series range is rated to IP67 and can be mated to standard D-SUB and high-density D-SUB connectors. This connector series can be used in application fields such as industrial machines, medical equipment, test and measurement, and communications where environmental protection is needed.

Features and Benefits
  • Ingress protection rating IP67
  • Robust design in accordance with MIL-C-24308 and DIN 41652
  • High performance gold plated machined contacts for extra reliability
  • Multi-industry acceptance
  • RoHS and REACH compliant
  • Front- and rear-panel-mount options
  • Straight, right angle, and solder cup terminations
  • Special accessories including waterproof hoods and sealing caps
  • Connector without frame for mounting cable
Technical Specifications
  • Current rating: 7.5 A (UL); 5A (CSA, VDE)
  • Test voltage: 1000 V
  • Working voltage: 125 V (std); 60 V (high density)
  • Insulation resistance: 5 GΩ
  • Operating temperature: -25°C to 105°C
  • Mating cycles up to 500

D-Sub Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN D-SUB PLG 25POS PNL MT SLDR15-000433CONN D-SUB PLG 25POS PNL MT SLDR17 - Immediate$26.64Details weergeven
CONN D-SUB PLG 37POS PNL MT SLDR15-000443CONN D-SUB PLG 37POS PNL MT SLDR2 - Immediate$29.70Details weergeven
CONN D-SUB RCPT 37P PNL MNT SLDR15-000483CONN D-SUB RCPT 37P PNL MNT SLDR0 - Immediate$27.69Details weergeven
CONN D-SUB PLUG 37POS PNL MNT15-000603CONN D-SUB PLUG 37POS PNL MNT42 - Immediate$29.36Details weergeven
CONN D-SUB RCPT 37POS PNL MNT15-000643CONN D-SUB RCPT 37POS PNL MNT13 - Immediate$31.79Details weergeven
CONN D-SUB PLUG 25POS R/A SOLDER15-000753CONN D-SUB PLUG 25POS R/A SOLDER0 - Immediate$34.21Details weergeven
CONN D-SUB PLUG 37POS R/A SOLDER15-000763CONN D-SUB PLUG 37POS R/A SOLDER12 - Immediate$37.95Details weergeven
CONN D-SUB RCPT 9POS R/A SOLDER15-000773CONN D-SUB RCPT 9POS R/A SOLDER0 - Immediate$26.36Details weergeven
CONN D-SUB RCPT 15POS R/A SOLDER15-000783CONN D-SUB RCPT 15POS R/A SOLDER14 - Immediate$28.00Details weergeven
CONN D-SUB RCPT 25POS R/A SOLDER15-000793CONN D-SUB RCPT 25POS R/A SOLDER75 - Immediate$33.36Details weergeven

High Density D-Sub

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN D-SUB HD PLG 44POS R/A SLDR15-002213CONN D-SUB HD PLG 44POS R/A SLDR118 - Immediate$56.31Details weergeven
CONN D-SUB HD PLUG 15POS PNL MNT15-000493CONN D-SUB HD PLUG 15POS PNL MNT1061 - Immediate$22.34Details weergeven
CONN D-SUB HD RCPT 15POS PNL MNT15-000533CONN D-SUB HD RCPT 15POS PNL MNT0 - Immediate$21.76Details weergeven
CONN D-SUB HD PLUG 26POS PNL MNT15-000663CONN D-SUB HD PLUG 26POS PNL MNT100 - Immediate$24.24Details weergeven
CONN D-SUB HD RCPT 44POS PNL MNT15-000553CONN D-SUB HD RCPT 44POS PNL MNT100 - Immediate$35.17Details weergeven
CONN D-SUB HD RCPT 26P R/A SLDR15-002253CONN D-SUB HD RCPT 26P R/A SLDR0 - Immediate$41.80Details weergeven
CONN D-SUB HD PLUG 26POS PNL MNT15-000503CONN D-SUB HD PLUG 26POS PNL MNT190 - Immediate$23.89Details weergeven
CONN D-SUB HD RCPT 26POS PNL MNT15-000703CONN D-SUB HD RCPT 26POS PNL MNT0 - Immediate$23.47Details weergeven
CONN D-SUB HD PLG 15POS R/A SLDR15-002193CONN D-SUB HD PLG 15POS R/A SLDR27 - Immediate$37.89Details weergeven
CONN D-SUB HD PLUG 44POS PNL MNT15-000513CONN D-SUB HD PLUG 44POS PNL MNT119 - Immediate$34.23Details weergeven
CONN D-SUB HD RCPT 15P R/A SLDR15-002243CONN D-SUB HD RCPT 15P R/A SLDR60 - Immediate$36.32Details weergeven
CONN D-SUB HD RCPT 44P R/A SLDR15-002263CONN D-SUB HD RCPT 44P R/A SLDR0 - Immediate$58.86Details weergeven
CONN D-SUB HD RCPT 26POS PNL MNT15-000543CONN D-SUB HD RCPT 26POS PNL MNT0 - Immediate$19.31Details weergeven
CONN D-SUB HD PLUG 44POS PNL MNT15-000673CONN D-SUB HD PLUG 44POS PNL MNT13 - Immediate$33.21Details weergeven
CONN D-SUB HD RCPT 15POS PNL MNT15-000693CONN D-SUB HD RCPT 15POS PNL MNT0 - Immediate$22.02Details weergeven
CONN D-SUB HD RCPT 44POS PNL MNT15-000713CONN D-SUB HD RCPT 44POS PNL MNT14 - Immediate$38.01Details weergeven
CONN D-SUB HD PLG 26POS R/A SLDR15-002203CONN D-SUB HD PLG 26POS R/A SLDR389 - Immediate$40.36Details weergeven
Published: 2012-08-06