KDS-FP Flange Plates

Conta-Clip's KDS-FP flange plates provide manufacturers of machines with a very cost-effective, convenient feed-through solution

Image of Conta-Clip's KDS-FP Flange PlatesConta-Clip's KDS-FP flange plates can be used to adapt housings and switchgear cabinets to fit updated requirements at any time and can also considerably simplify the warehousing. It is no longer necessary to have to stock switchgear cabinets or distributors with different configurations of assembled cable and cable outlets. Instead, uniformly prepare the products with the flange plate and then adapt them at any time to specific cabling or tubing requirements.

KDS-FP Flange Plates

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
KDS-FP 2X10/24 BK28660.4KDS-FP 2X10/24 BK86 - Immediate$29.59Details weergeven
KDS-FP 3X10/24 BK28661.4KDS-FP 3X10/24 BK1 - Immediate$42.87Details weergeven

KDS-FP Inserts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FRAME GROMMET SPLIT TPE BLACK28520.4FRAME GROMMET SPLIT TPE BLACK296 - Immediate$2.79Details weergeven
FRAME GROMMET SPLIT 0.079" BLK28521.4FRAME GROMMET SPLIT 0.079" BLK28 - Immediate$2.79Details weergeven
FRAME GROMMET SPLIT 0.118" BLK28522.4FRAME GROMMET SPLIT 0.118" BLK8 - Immediate$2.79Details weergeven

Locking Frame

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
KDS-FP-IVR OG28664.3KDS-FP-IVR OG25 - Immediate$2.23Details weergeven
Published: 2020-09-04