8 Series Toggle Switches

Nidec Components offers its miniature toggle switches used in a wide range of fields from industrial to consumer equipment

Image of Nidec Components ' 8 Series Toggle Switches The 8 series toggles are Nidec Components flagship miniature switch line. With 8 toggle options, PC and solder lug terminals, power and logic level current ratings, 1- to 4-poles, and many circuit offerings, these switches are used in many industries and various applications within these industries. Four of the 8 series lines are washable and are specifically designed for PC applications with automated solder and cleaning methods. The 8 series toggles have UL recognition, are CSA certified, and RoHS-compliant.

Applications
  • Communication equipment
  • Metal detectors
  • Security systems
  • Medical equipment
  • Network servers
  • Transportation systems
8A Series Standard Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 10.5 mm actuator
8C Series Flatted Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8D Series Long Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 21.3 mm actuator
8E Series Locking Lever Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8F Series Splash Proof Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8J Series Short Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 6.8 mm actuator
8S Series Color Tip Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and black plastic tip
8G Series Short Toggle (Washable)
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and 6.8 mm actuator
8GA Series Standard Toggle (Washable)
  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, and CSA certified 6.8 mm actuator
8GD Series Long Toggle (Washable)
  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and 21.3 mm actuator

8GS Series Color Tip Toggle (Washable)

  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and black plastic tip

8A Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 25MA 20V8A1011C-ZSWITCH TOGGLE SPDT 25MA 20V25mA (DC)968 - Immediate$4.16Details weergeven
SWITCH TOGGLE SPDT 6A 125V8A1012-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)506 - Immediate$4.33Details weergeven

8C Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8C1021-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)29 - Immediate$6.81Details weergeven
SWITCH TOGGLE DPDT 6A 125V8C2021-ZSWITCH TOGGLE DPDT 6A 125V6A (AC), 4A (DC)38 - Immediate$8.01Details weergeven

8D Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8D1011-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)0 - Immediate$4.68Details weergeven
SWITCH TOGGLE DPDT 6A 125V8D2011-ZSWITCH TOGGLE DPDT 6A 125V6A (AC), 4A (DC)0 - Immediate$5.52Details weergeven

8E Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8E1012-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)166 - Immediate$7.98Details weergeven
SWITCH TOGGLE 4PDT 6A 125V8E4011-ZSWITCH TOGGLE 4PDT 6A 125V6A (AC), 4A (DC)278 - Immediate$15.05Details weergeven

8F Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8F1011-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)40 - Immediate$6.16Details weergeven
SWITCH TOGGLE DPDT 6A 125V8F2011-ZSWITCH TOGGLE DPDT 6A 125V6A (AC), 4A (DC)26 - Immediate$7.11Details weergeven

8J Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE DPDT 6A 125V8J2021-ZSWITCH TOGGLE DPDT 6A 125V6A (AC), 4A (DC)58 - Immediate$6.95Details weergeven
SWITCH TOGGLE 3PDT 6A 125V8J3012-ZSWITCH TOGGLE 3PDT 6A 125V6A (AC), 4A (DC)31 - Immediate$10.46Details weergeven

8S Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8S1012-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)0 - ImmediateSee Page for PricingDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8S1011-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)0 - ImmediateSee Page for PricingDetails weergeven

8G Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8G1012-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)148 - Immediate$5.66Details weergeven
SWITCH TOGGLE SPDT 6A 125V8G1024-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)210 - Immediate$6.43Details weergeven

8GA Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE DPDT 6A 125V8GA2012-ZSWITCH TOGGLE DPDT 6A 125V6A (AC), 4A (DC)30 - Immediate$7.00Details weergeven
SWITCH TOGGLE SPDT 6A 125V8GA1016-ZSWITCH TOGGLE SPDT 6A 125V6A (AC), 4A (DC)5 - Immediate$6.24Details weergeven

8GD Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8GD1012-ZSWITCH TOGGLE SPDT 6A 125V0 - ImmediateSee Page for PricingDetails weergeven

8GS Series Toggle Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSchakelfunctieNominale stroom (A)Available QuantityPrijsDetails weergeven
SWITCH TOGGLE SPDT 6A 125V8GS1012-ZSWITCH TOGGLE SPDT 6A 125VOn-On6A (AC), 4A (DC)0 - ImmediateSee Page for PricingDetails weergeven
Published: 2016-06-14