SH-7000 Series Dip Rotary Coded Switches

Nidec Components introduces a 7 mm family of switch products

SH-7000 Series Dip Rotary Coded Switches The SH-7000 series is the newest addition to Nidec Components' 7 mm size family of rotary coded switch products which includes the S-7000 and SA-7000 series. It has a 3 x 3 termination layout with the common terminal pins located in the center position and features the addition of gray code to complement the real and complementary code models. The gray code model has an extended temperature range of -40°C to +105°C.

Features
  • RoHS-compliant
  • Center common terminal pins location
  • High digit visibility
  • Real, complementary, and gray codes available
  • Washable
  • Compact design: 7.1 mm x 7.3 mm
  • Process sealed with an internal ORing
  • Gull-wing, J-hook, and through-hole
  • Operating range of -40°C to +85°C
Applications
  • Power supplies
  • HVAC control boards
  • Address settings for factory automation
  • Programmable logic controllers
  • Surveillance cameras and systems
  • Medical monitoring instruments
Specifications
  • Standard
    • Circuit type:
      • BCD (real code, complementary code, gray code)
      • BCH (real code, complementary code, gray code)
    • Operating temperature range: -40°C to +85°C
    • Storage temperature range: -40°C to +105°C
    • Sealing: washable ORing
    • Net weight: approx. 0.38 g
  • Mechanical
    • Number of positions: 10, 16
    • Adjustment torque: 3 mNm to 20 mNm { 3 gf cm to 204 gf cm} maximum
    • Stepping angle:
      • 36° (10 positions)
      • 22.5° (16 positions)
    • Soldering heat:
      • Reflow: 255°C (peak temperature)
      • Manual soldering: 350°C ± 10°C, 3 s to 4 s
    • Shear (adhesion): 5 N (0.51 kgf) 10 s
    • Substrate bending: width 90 mm, bend 3 mm, 5 s, 1 time
    • Pull-off strength: 5 N (0.51 kgf) 10 s
  • Electrical
    • Contact rating:
      • Non-switching: DC50 V 100 mA
      • Switching: DC5 V 100 mA
      • Minimum: DC20 mV 1µ
    • Contact resistance: 100 mΩ (max.)
    • Insulation resistance: 1000 MΩ (DC100 V) (min.)
    • Dielectric strength: AC250 V, 60 s
  • Environmental
    • Vibration:
      • Amplitude 1.5 mm
      • Acceleration 98 m/s2, 10-500-10 Hz, 3 directions for 2 h each
    • Shock: 490 m/s2, 11 ms, 6 directions for 3 times each
    • Load life: 10,000 steps (min.), DC5 V, 100 mA
    • Humidity (steady state): 40°C, relative humidity 90% to 95%, 240 h
    • High temperature exposure:
      • 85°C, 96 h
      • 105°C, 96 h (gray code)
    • Low temperature exposure: -40°C, 96 h
    • Thermal shock
      • -40°C (0.5 h) to +85°C ( 0.5 h ), 5 cycles
      • -40°C (0.5 h) to +105°C ( 0.5 h ), 5 cycles (gray code)

SH-7000 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Nominale spanningAvailable QuantityPrijs
SWITCH ROTARY DIP BCD 0.1A 5VSH-7010TASWITCH ROTARY DIP BCD 0.1A 5V100mA5 VDC256313 - Immediate$2.12Details weergeven
SWITCH ROTARY DIP BCD 0.1A 5VSH-7010TBSWITCH ROTARY DIP BCD 0.1A 5V100mA5 VDC32109 - Immediate$2.12Details weergeven
SWITCH DIP ROTARY BCD 100MA 5VSH-7010MCSWITCH DIP ROTARY BCD 100MA 5V100mA5 VDC21222 - Immediate$2.12Details weergeven
SWITCH DIP ROTARY HEX 100MA 5VSH-7050TASWITCH DIP ROTARY HEX 100MA 5V100mA5 VDC20003 - Immediate$2.12Details weergeven
SWITCH DIP ROTARY HEX 100MA 5VSH-7050TBSWITCH DIP ROTARY HEX 100MA 5V100mA5 VDC15586 - Immediate$2.12Details weergeven
SW DIP ROTARY HEX COMP 100MA 5VSH-7070TASW DIP ROTARY HEX COMP 100MA 5V100mA5 VDC2965 - Immediate$2.12Details weergeven
SW ROTARY DIP HEX COMP 0.1A 5VSH-7070TBSW ROTARY DIP HEX COMP 0.1A 5V100mA5 VDC5857 - Immediate$2.13Details weergeven
SW ROTARY DIP BCD COMP 0.1A 5VSH-7030TBSW ROTARY DIP BCD COMP 0.1A 5V100mA5 VDC2714 - Immediate$2.17Details weergeven
SW DIP ROTARY BCD COMP 100MA 5VSH-7030TASW DIP ROTARY BCD COMP 100MA 5V100mA5 VDC1692 - Immediate$2.57Details weergeven
SW DIP ROTARY GRAY 100MA 5VSH-7040TBSW DIP ROTARY GRAY 100MA 5V100mA5 VDC406 - Immediate$2.57Details weergeven
SW ROTARY DIP HEX COMP 0.1A 5VSH-7070MCSW ROTARY DIP HEX COMP 0.1A 5V100mA5 VDC323 - Immediate$2.57Details weergeven
SW ROTARY DIP BCD COMP 0.1A 5VSH-7030MCSW ROTARY DIP BCD COMP 0.1A 5V100mA5 VDC98 - Immediate$2.57Details weergeven

Related Product

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Nominale spanningAvailable QuantityPrijsDetails weergeven
SWITCH ROTARY DIP SP4T 0.1A 5VCS-7-14TBSWITCH ROTARY DIP SP4T 0.1A 5V100mA5 VDC0 - Immediate$2.08Details weergeven
Published: 2012-06-29