CR4500 Series True RMS AC Voltage Transducers

CR Magnetics transducers are designed for applications where AC voltage waveforms are not purely sinusoidal

Image of CR Magnetics CR4500 Series True RMS AC Voltage TransducersThe CR4500 series true RMS voltage transducers and transmitters from CR Magnetics are designed for applications where AC voltage waveforms are not purely sinusoidal. More precise and accurate than other devices, these units are ideal in chopped wave and phase-fired control systems.

Features
  • 35 mm DIN rail mount or panel mount
  • Available with 0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mADC to 20 mADC output
  • 24 VDC powered
 
  • Highest precision available
  • Outputs isolated from inputs
  • Connection diagram printed on the case
Applications
  • Phase-fired controlled devices
  • Quickly varying voltage supplies
 
  • Chopped waveform drivers
  • Harmonic voltages

CR4500 Series True RMS AC Voltage Transducers, 0 VDC to 5 VDC Output

AfbeeldingOnderdeelnr. fabrikantBeschrijvingIngangsbereikAvailable QuantityPrijsDetails weergeven
TRANSDUCER VOLTAGE 24VDCCR4510-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC3 - Immediate$184.83Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4510-250TRANSDUCER VOLTAGE 24VDC0 ~ 250VAC20 - Immediate$184.83Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4510-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC5 - Immediate$184.83Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4510-500TRANSDUCER VOLTAGE 24VDC0 ~ 500VAC16 - Immediate$184.83Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4550-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC0 - Immediate$298.35Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4550-250TRANSDUCER VOLTAGE 24VDC0 ~ 250VAC0 - Immediate$298.35Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4550-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC0 - Immediate$298.35Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4550-500TRANSDUCER VOLTAGE 24VDC0 ~ 500VAC2 - Immediate$313.29Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4570-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC0 - Immediate$417.56Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4570-250TRANSDUCER VOLTAGE 24VDC0 ~ 250VAC0 - Immediate$417.56Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4570-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC0 - Immediate$417.56Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4570-500TRANSDUCER VOLTAGE 24VDC0 ~ 500VAC0 - Immediate$417.56Details weergeven

CR4500 Series True RMS AC Voltage Transducers, 0 VDC to 10 VDC Output

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TRANSDCR AC 0-10VDC OUT 1PHASECR4511-500TRANSDCR AC 0-10VDC OUT 1PHASE0 - Immediate$224.61Details weergeven

CR4500 Series True RMS AC Voltage Transducers, 4 mADC to 20 mADC Output

AfbeeldingOnderdeelnr. fabrikantBeschrijvingIngangsbereikAvailable QuantityPrijsDetails weergeven
TRANSDUCER VOLTAGE 24VDCCR4520-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC0 - Immediate$193.15Details weergeven
TRANSDUCER VOLTAGE 250V TRUE RMSCR4520-250TRANSDUCER VOLTAGE 250V TRUE RMS0 ~ 250VAC0 - Immediate$193.15Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4520-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC0 - Immediate$193.15Details weergeven
TRANSDUCER VOLTAGE 500V TRUE RMSCR4520-500TRANSDUCER VOLTAGE 500V TRUE RMS0 - Immediate$182.36Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4520-600TRANSDUCER VOLTAGE 24VDC0 ~ 600 VAC0 - Immediate$261.43Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4560-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC0 - Immediate$331.47Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4560-250TRANSDUCER VOLTAGE 24VDC0 ~ 250VAC0 - Immediate$331.47Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4560-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC0 - Immediate$331.47Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4560-500TRANSDUCER VOLTAGE 24VDC0 ~ 500VAC0 - Immediate$331.47Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4580-150TRANSDUCER VOLTAGE 24VDC0 ~ 150 VAC0 - Immediate$485.31Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4580-250TRANSDUCER VOLTAGE 24VDC0 ~ 250VAC0 - Immediate$462.21Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4580-50TRANSDUCER VOLTAGE 24VDC0 ~ 50 VAC0 - Immediate$462.21Details weergeven
TRANSDUCER VOLTAGE 24VDCCR4580-500TRANSDUCER VOLTAGE 24VDC0 ~ 500VAC0 - Immediate$462.21Details weergeven
Published: 2025-06-09