SYR-LINE Universal Digital Timer

Crouzet's timer provides universal flexibility and offers the same ease-of-use as analog timers

Image of Crouzet's SYR-LINE Universal Digital TimerCrouzet's SYR-LINE universal digital timer features a high-contrast LED screen that enables customers to monitor the status of the timer including the current time, function, timing configurations, and know if the input signal is received or if the relay output is activated. This timer is made easy to monitor by adding large, easy-to-read 17.5 mm digits for clear and easy viewing of the timing status, full scrolling words for best reading on the device's slim body, precise timing setting, a large, manual dial to make configuration easy, and intuitive using just your hands, even while wearing gloves. The wide time range, universal mounting connection, and the ability to accept universal voltage input gives this timer universal flexibility. It can be programmed for a 0.1 second to 100-day delay and can be used with any power supply that is available, since it is suitable for voltages of 12 VAC/DC to 240 VAC/DC. The universal digital timer includes the functions that are needed to run applications such as on-delay «A», off-delay «C», and repeat cycle «L».

The digital timer allows users to get up to 138 real operating functions in a single product. This universal flexibility makes it the only ultra multi-function timer. This device can be programmed by hand without a power supply and be ready in a few seconds. Using the basic parameters, this device can be configured in four steps. With the advanced-mode, the optional parameters can be configured by the user. Among those parameters are two great features to set limits including limiting user access by setting a password and defining user rights (full-access, change time only, and view only) and defining the time limit by allowing users to change time only between the lower and upper limits. The universal digital timer can operate from -20°C to +50°C and is certified under cULus and CE.

If the universal digital timer does not fit the user's specific needs, contact the Crouzet DesignLAB team to start developing and co-designing a timer with those specific connections, output power, functions, and own branding. To learn more about Crouzet timers, they offer a wide range of other analog and digital timers.

Features
  • Digital timer (LED) screen
  • Multifunction (23 base functions plus options = 138 functions)
  • Precise time configuration
  • Optional features: password setting and time limit setting
  • Two use modes (basic and advanced)
  • Programmable without power supply
  • Wide time range: 0.1 seconds to 100 days
  • Universal power supply: 12 VAC/DC to 140 VAC/DC
  • Universal connection
  • Compact body for space-saving
  • CULus and CE certified
Applications
  • Heating and cooling in building equipment
  • Motor or pump controls
  • Industrial processes
  • Lighting systems

SYR-LINE Universal Digital Timer

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctieCircuitVertragingstijdAvailable QuantityPrijsDetails weergeven
RELAY TIME DELAY 2400HR 8A 250VDZ1R08MV1RELAY TIME DELAY 2400HR 8A 250VProgrammeerbaar (meerdere functies)SPDT (1 vorm C)1 sec ~ 2400 uur59 - Immediate$132.17Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AC/DC DIN RAIL SUPPLY 24V 100W89451010AC/DC DIN RAIL SUPPLY 24V 100W0 - Immediate$111.15Details weergeven
AC/DC DIN RAIL SUPPLY 24V 60W89451006AC/DC DIN RAIL SUPPLY 24V 60W81 - Immediate$84.34Details weergeven
AC/DC DIN RAIL SUPPLY 24V 10W89451001AC/DC DIN RAIL SUPPLY 24V 10W10 - Immediate$41.61Details weergeven
AC/DC DIN RAIL SUPPLY 24V 30W89451003AC/DC DIN RAIL SUPPLY 24V 30W5 - Immediate$65.16Details weergeven
Published: 2020-03-19