TMR48D Series Digital Timers

The 4th generation of Syr-line digital timers from Crouzet has many programming options and the biggest screen of similarly sized timer relays

Image of Crouzet's TMR48D Series Digital TimersThe TMR48D series digital timers from Crouzet have higher precision, a wide range of programming features, and the biggest screen of similarly sized timer relays. Intuitive programming makes this family of timers easy to use and quick to configure. With 13.2 mm tall text and 25 mm total screen height, the time can be seen from a longer distance away. Backlight options are available to accommodate both bright and low light environments. The 10 A output power allows for control of bigger loads and resists higher inrush currents. More precision is possible than with an analog timer that can be changed at any moment by the user. IP66 capability helps take out the worry of damage caused by water or dust. These timers have the same panel cutout as previous generations with a shorter depth giving the user more space to work while providing new features, better readability, and higher power.

Features Applications
  • Large LED or LCD screen
  • Multi-function or single-function
  • Basic and advance configuration modes
  • Multi-range
  • Multi-voltage
  • One or two relay output
  • Memory option in event of a break in supply
  • Lock function
  • Up or down timing
  • Compact body
  • Food processing
  • Packaging
  • Motors
  • Pumps
  • Compressors
  • Alarms
  • Refrigeration
  • Ovens
  • Ultrasonic equipment
  • UV curing systems

TMR48D Series Digital Timers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingContactclassificatie bij spanningVertragingstijdStijl aansluitingAvailable QuantityPrijsDetails weergeven
RELAY TIME DELAY 9999HR 10A 250VGDS2R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250 VAC0,001 sec ~ 9999 uurSteekklem, 11-pins (Octal)27 - Immediate$306.57Details weergeven
RELAY TIME DELAY 9999HR 5A 250VMDE1R05MVARELAY TIME DELAY 9999HR 5A 250V5A @ 250 VAC0,001 sec ~ 9999 uurSteekklem, 8-pins (Octal)79 - Immediate$159.96Details weergeven
RELAY TIME DELAY 9999HR 10A 250VMDF1R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250 VAC0,05sec ~ 9999uurSteekklem, 8-pins (Octal)29 - Immediate$273.42Details weergeven
RELAY TIME DELAY 9999HR 5A 250VMDE1R0524URELAY TIME DELAY 9999HR 5A 250V5A @ 250 VAC0,001 sec ~ 9999 uurSteekklem, 8-pins (Octal)12 - Immediate$159.96Details weergeven
RELAY TIME DELAY 9999HR 10A 250VMDA2R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250 VAC0,001 sec ~ 9999 uurSteekklem, 8-pins (Octal)6 - Immediate$228.70Details weergeven
RELAY TIME DELAY 9999HR 10A 250VGDF1R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250 VAC0,001 sec ~ 9999 uurSteekklem, 11-pins (Octal)1 - Immediate$281.72Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType montageStijl aansluitingVoor gebruik met/gerelateerde productenAvailable QuantityPrijsDetails weergeven
RELAY SOCKET 11 POS CHASSIS MT79694002RELAY SOCKET 11 POS CHASSIS MTChassismontageSchroefklemMultiple-serie0 - ImmediateSee Page for PricingDetails weergeven
RELAY SOCKET 11 POS FREE HANGING25622076RELAY SOCKET 11 POS FREE HANGINGVrijhangendSoldeerschoenMultiple-serie0 - Immediate$9.00Details weergeven
RELAY SOCKET 11 POS DIN RAIL25622080RELAY SOCKET 11 POS DIN RAILDIN-railSchroefklemMultiple-serie35 - Immediate$10.30Details weergeven
RELAY SOCKET 8 POSITION DIN RAIL25622130RELAY SOCKET 8 POSITION DIN RAILDIN-railSchroefklemMultiple-serie40 - Immediate$9.51Details weergeven
CONTROL TIMER ACCESS SOCKET 8P25622203CONTROL TIMER ACCESS SOCKET 8P--Multiple-serie26 - Immediate$18.61Details weergeven
RELAY SOCKET 8 POS FREE HANGING25622301RELAY SOCKET 8 POS FREE HANGINGVrijhangendSoldeerschoenMultiple-serie0 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-01-25