Illuminated Tactile Switches

Same Sky illuminated tactile switches carry operating forces from 160 gf to 300 gf and a range of illumination colors

Image of Same Sky's Illuminated Tactile SwitchesHoused in packages as small as 3.4 mm x 3.4 mm, Same Sky illuminated tactile switches feature a wide range of illumination colors with actuator heights from 0.35 mm to 6.3 mm and 160 gf to 300 gf operating forces. These tactile switches offer SPST circuits, surface or through-hole mounting, and gullwing or PC-pin terminations. Same Sky's illuminated tactile switches operate between -30°C and +85°C for up to 100,000 cycles. Several models also carry IP67 ratings for applications dealing with harsh environmental factors and moisture.

Features
  • Wide range of illumination colors
  • IP67-rated models available
  • Packages as small as 3.4 mm x 3.4 mm
  • Actuator heights from 0.35 mm to 6.3 mm
  • Operating forces from 160 gf to 300 gf
  • SPST circuits
  • Surface or through-hole mounting styles
  • Gullwing or PC-pin terminations
  • Operating temperature range: -30°C to +85°C
  • Lifecycle ratings up to 100,000 cycles

Illuminated Tactile Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS29-1212-1-Y-300-DSWITCH TACTILE SPST-NO 0.05A 12V3255 - Immediate$1.48Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS26-68-25-G-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V2941 - Immediate$1.32Details weergeven
SWITCH TACTILE SPST-NO 0.02A 15VTS22-45-035-BK-160-SMT-TRSWITCH TACTILE SPST-NO 0.02A 15V1144 - Immediate$0.54Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS26-68-25-BL-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V3443 - Immediate$1.32Details weergeven
SWITCH TACTILE SPST-NO 0.03A 30VTS28-63-63-BL-260-RA-DSWITCH TACTILE SPST-NO 0.03A 30V1520 - Immediate$4.23Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS29-1212-1-R-300-DSWITCH TACTILE SPST-NO 0.05A 12V2040 - Immediate$1.48Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS24-62-14-CL-250-SMT-TR-67SWITCH TACTILE SPST-NO 0.05A 12V3920 - Immediate$0.61Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS29-1212-1-BL-300-DSWITCH TACTILE SPST-NO 0.05A 12V2114 - Immediate$1.48Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS27-68-24-Y-260-DSWITCH TACTILE SPST-NO 0.05A 12V2974 - Immediate$0.93Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS26-68-25-Y-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V3039 - Immediate$1.32Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS23-46-06-BK-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V2980 - Immediate$0.46Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS29-1212-1-WT-300-DSWITCH TACTILE SPST-NO 0.05A 12V1270 - Immediate$1.48Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS21-34-035-BK-160-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V47665 - Immediate$0.15Details weergeven
SWITCH TACTILE SPST-NO 0.02A 15VTS22-45-035-BK-260-SMT-TRSWITCH TACTILE SPST-NO 0.02A 15V2210 - Immediate$0.54Details weergeven
SWITCH TACTILE SPST-NO 0.03A 30VTS28-63-63-G-260-RA-DSWITCH TACTILE SPST-NO 0.03A 30V843 - Immediate$4.23Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS24-62-14-CL-200-SMT-TR-67SWITCH TACTILE SPST-NO 0.05A 12V1911 - Immediate$0.56Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS26-68-25-WT-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V3148 - Immediate$1.32Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS27-68-24-RB-260-DSWITCH TACTILE SPST-NO 0.05A 12V2939 - Immediate$1.17Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS27-68-24-WT-260-DSWITCH TACTILE SPST-NO 0.05A 12V1336 - Immediate$0.93Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS26-68-25-R-260-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12V3144 - Immediate$1.32Details weergeven
Published: 2023-07-21