Pressure Sensors
Same Sky's pressure sensors are ideal for industrial, scientific, medical, white goods, and more
Same Sky's pressure sensors are based on piezo technology and offer gauge, absolute, and sealed gauge pressure types accompanied by operating pressure ranges from 0 kPa up to 100 MPa. Housed in stainless steel, each pressure sensor model is temperature compensated and features an O-ring seal. These pressure sensors offer 3-wire, 4-wire, 5-wire, or 6-pin terminations, excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA, and analog or digital I²C outputs. Additionally, Same Sky's pressure sensors offer operating temperature ranges from -40°C up to +125°C and accuracy ratings as low as ±0.2%.
- Absolute, gauge, and sealed gauge pressure types
- Operating pressure ranges from 0 kPa up to 100 MPa
- Analog or digital I²C outputs
- Excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA
- 3-wire, 4-wire, 5-wire, or 6-pin terminations
- Accuracy ratings as low as ±0.2%
- Operating temperature ranges from -40°C up to +125°C
Pressure Sensors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Operationele druk | Type uitvoer | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS01-A100KP-3W | SENSOR 14.5PSIA 4.5V | 14,5PSI (100kPa) | Analoge spanning | 0 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G100KP-3W | SENSOR 14.5PSIG 4.5V | 14,5PSI (100kPa) | Analoge spanning | 30 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G100MP-3W | SENSOR 145.04PSIG 4.5V | 145,04PSI (1000kPa) | Analoge spanning | 30 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G160MP-3W | SENSOR 232.06PSIG 4.5V | 232,06PSI (1600kPa) | Analoge spanning | 9 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G250KP-3W | SENSOR 36.26PSIG 4.5V | 36,26PSI (250kPa) | Analoge spanning | 9 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G250MP-3W | SENSOR 362.59PSIG 4.5V | 362,59PSI (2500kPa) | Analoge spanning | 10 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G350KP-3W | SENSOR 5.08PSIG 4.5V | 5,08PSI (35kPa) | Analoge spanning | 6 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-G600KP-3W | SENSOR 87.02PSIG 4.5V | 87,02PSI (600kPa) | Analoge spanning | 5 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-S160MP-3W | SENSOR 232.06PSIS 4.5V | 232,06PSI (1600kPa) | Analoge spanning | 10 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-S250MP-3W | SENSOR 362.59PSIS 4.5V | 362,59PSI (2500kPa) | Analoge spanning | 10 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-S400MP-3W | SENSOR 580.15PSIS 4.5V | 580,15PSI (4000kPa) | Analoge spanning | 94 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS01-S600MP-3W | SENSOR 870PSIS 4.5V | 870,2PSI (6000kPa) | Analoge spanning | 7 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-A100KP-4W | SENSOR 14.5PSIA | 14,5PSI (100kPa) | I2C | 0 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G100KP-4W | SENSOR 14.5PSIG | 14,5PSI (100kPa) | I2C | 3 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G100MP-4W | SENSOR 145.04PSIG | 145,04PSI (1000kPa) | I2C | 9 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G160MP-4W | SENSOR 232.06PSIG | 232,06PSI (1600kPa) | I2C | 10 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G250KP-4W | SENSOR 36.26PSIG | 36,26PSI (250kPa) | I2C | 14 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G250MP-4W | SENSOR 362.59PSIG | 362,59PSI (2500kPa) | I2C | 7 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G350KP-4W | SENSOR 5.08PSIG | 5,08PSI (35kPa) | I2C | 11 - Immediate | $66.22 | Details weergeven |
![]() | ![]() | PS02-G600KP-4W | SENSOR 87.02PSIG | 87,02PSI (600kPa) | I2C | 4 - Immediate | $66.22 | Details weergeven |