Tactile Switches

Same Sky switches offer SPST circuits with surface or through-hole mounting

Image of Same Sky Tactile SwitchesHoused in packages as small as 3.4 mm x 2.4 mm, Same Sky tactile switches feature actuator heights from 0.35 mm to 17.0 mm and 100 gf to 700 gf operating forces. These tactile switches offer SPST circuits with a choice of surface or through-hole mounting, and a wide range of terminations. They can operate between -40°C and +90°C for up to 500,000 cycles, making Same Sky tactile switches suitable for office equipment, consumer electronics, and industrial applications. Several tactile switch models are partnered with IP66 and IP67 ratings to handle harsh environmental factors and moisture.

Features
  • Packages as small as 3.4 mm x 2.4 mm
  • Actuator heights ranging from 0.35 mm to 17.0 mm
  • Operating forces ranging from 100 gf to 700 gf
  • SPST circuits
  • Surface or through-hole mounting styles
  • Wide range of termination styles
  • Operating temperature ranges from -40°C to +90°C
  • Lifecycle ratings of up to 500,000 cycles
  • Several tactile switches paired with IP66 and IP67 ratings
Applications
  • Office equipment
  • Consumer electronics
  • Industrial applications

Resources

Tactile Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-100-DSWITCH TACTILE SPST-NO 0.05A 12V3757 - Immediate$0.12Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-160-DSWITCH TACTILE SPST-NO 0.05A 12V3188 - Immediate$0.12Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-260-DSWITCH TACTILE SPST-NO 0.05A 12V3682 - Immediate$0.12Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V1298 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V3050 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V707 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V901 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V3064 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-260-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1838 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V1740 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V2903 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V3147 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1978 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2543 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-260-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V2935 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2485 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2947 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V5193 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-130-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V5041 - Immediate$0.11Details weergeven
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-130-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1588 - Immediate$0.11Details weergeven
Updated: 2026-02-04
Published: 2021-10-28