AMT Modular Incremental Encoders

Same Sky's encoders support shaft sizes from 1 mm to 15.875 mm for ultimate flexibility

Image of Same Sky's AMT Modular Incremental Encoders Same Sky's AMT10, AMT11, AMT11A, AMT10E, AMT12, AMT13, and AMT13A series are rugged, high-accuracy incremental encoders with capacitive sensing technology that have been designed to address a number of challenges encountered in motion control applications. Thanks to the innovative AMT platform, the series are not susceptible to contaminants such as dirt, dust, and oil that typically plague encoders in industrial environments.

The AMT's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +125°C, high accuracy, compact packages, and low current-draw, the AMT provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • High accuracy
  • Resilient to dust, dirt, and oil
  • Compact design
  • Low current-draw
  • Modular locking hub design for simple assembly
  • Up to 16 programmable resolutions from 48 PPR to 5120 PPR
  • Pre-configured models are also available
  • Quadrature A, B
  • Operating temperature range: -40°C to +125°C
  • Compatible with AMT Viewpoint™ GUI
Applications
  • Industrial
  • Automation
  • Robotics
  • Renewable energy applications

Resources

Updated: 2023-01-03
Published: 2015-07-13