CMEJ Series Electret Condenser Microphones
Same Sky's low cost omnidirectional microphones feature sensitivity ratings up to -25 dB
Same Sky's CMEJ omnidirectional electret condenser microphones come in compact packages with diameters as small as 4 mm and depths as low as 1.3 mm. Available in surface-mount, solder pad, pin-type, or wire-lead termination packages, these highly economical microphones feature signal-to-noise ratios ranging from 60 dBA to 70 dBA, 0.5 µA current consumption, and a 2.2 KΩ output impedance.
- Diameters from 4 mm to 7 mm
- Surface-mount, solder-pad, pin-type, or wire-lead terminations
- 0.5 µA current consumption
- 2.2 KΩ output impedance
- Operating voltages from 2 VDC to 4.5 VDC
- 100 Hz to 10,000 Hz operating frequency
- Profiles as low as 1.3 mm
- Omnidirectional directivity
- Top port
- Signal to noise ratios from 60 dBA to 70 dBA
Resources
CMEJ Electret Condenser Microphones
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Hoogte (max.) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CMEJ-0413-42-SMT-TR | MIC COND ANLG OMNI -42DB 0.157"D | 0,059" (1,50mm) | 6403 - Immediate | $0.54 | Details weergeven |
![]() | ![]() | CMEJ-0415-42-LP | MIC COND ANLG OMNI -42DB 0.157"D | 0,067" (1,70mm) | 32932 - Immediate | $0.49 | Details weergeven |
![]() | ![]() | CMEJ-4618-42-L010 | MIC COND ANLG OMNI -42DB 0.181"D | 0,079" (2,00mm) | 1184 - Immediate | $0.58 | Details weergeven |
![]() | ![]() | CMEJ-0627-42-P | MIC COND ANLG OMNI -42DB 0.236"D | 0,114" (2,90mm) | 4157 - Immediate | $0.64 | Details weergeven |
![]() | ![]() | CMEJ-0706-42-P | MIC COND ANLG OMNI -42DB 0.276"D | 0,244" (6,20mm) | 102 - Immediate | $0.78 | Details weergeven |
![]() | ![]() | CMEJ-4618-42-L015 | MIC COND ANLG OMNI -42DB 0.181"D | 0,079" (2,00mm) | 1793 - Immediate | $0.58 | Details weergeven |
![]() | ![]() | CMEJ-4618-42-L120 | MIC COND ANLG OMNI -42DB 0.181"D | 0,079" (2,00mm) | 2059 - Immediate | $0.92 | Details weergeven |
![]() | ![]() | CMEJ-4618-42-L177 | MIC COND ANLG OMNI -42DB 0.181"D | 0,079" (2,00mm) | 2676 - Immediate | $0.89 | Details weergeven |
![]() | ![]() | CMEJ-4618-38-L060 | MIC COND ANLG OMNI -38DB 0.181"D | 0,079" (2,00mm) | 2479 - Immediate | $0.89 | Details weergeven |
![]() | ![]() | CMEJ-4618-38-L040 | MIC COND ANLG OMNI -38DB 0.181"D | 0,079" (2,00mm) | 685 - Immediate | $0.81 | Details weergeven |
![]() | ![]() | CMEJ-4618-32-L045 | MIC COND ANLG OMNI -32DB 0.181"D | 0,079" (2,00mm) | 1017 - Immediate | $1.45 | Details weergeven |
![]() | ![]() | CMEJ-4618-38-L046 | MIC COND ANLG OMNI -38DB 0.181"D | 0,079" (2,00mm) | 179 - Immediate | $1.53 | Details weergeven |
![]() | ![]() | CMEJ-4622-25-L082 | MIC COND ANLG OMNI -25DB 0.181"D | 0,094" (2,40mm) | 1634 - Immediate | $2.11 | Details weergeven |
![]() | ![]() | CMEJ-0415-42-P | MIC COND ANLG OMNI -42DB 0.157"D | 0,067" (1,70mm) | 12918 - Immediate | $0.46 | Details weergeven |
![]() | ![]() | CMEJ-0733-36-L050 | MIC COND ANLG OMNI -36DB 0.276"D | 0,138" (3,50mm) | 518 - Immediate | $1.74 | Details weergeven |
![]() | ![]() | CMEJ-0629-36-L050 | MIC COND ANLG OMNI -36DB 0.236"D | 0,114" (2,90mm) | 563 - Immediate | $1.38 | Details weergeven |
![]() | ![]() | CMEJ-0733-25-L070 | MIC COND ANLG OMNI -25DB 0.276"D | 0,138" (3,50mm) | 1138 - Immediate | $1.67 | Details weergeven |
![]() | ![]() | CMEJ-0733-42-L050 | MIC COND ANLG OMNI -42DB 0.276"D | 0,138" (3,50mm) | 209 - Immediate | $1.03 | Details weergeven |
![]() | ![]() | CMEJ-0627-42-SP | MIC COND ANLG OMNI -42DB 0.236"D | 0,114" (2,90mm) | 67836 - Immediate | $0.61 | Details weergeven |
![]() | ![]() | CMEJ-0605-36-L030 | MIC COND ANLG OMNI -36DB 0.236"D | 0,205" (5,20mm) | 683 - Immediate | $0.78 | Details weergeven |