PQDE6W-Q110 6 W Isolated DC/DC Converters

CUI’s DC/DC converters provide options for cost-effective, compact power in industrial applications

Image of CUI Inc. PQDE6W-Q110 6 W Isolated DC/DC ConvertersCUI’s PQDE6W-Q110 family includes three series in a variety of package types depending on the application requirements. All offer up to 6 W of continuous power, an ultra-wide 4:1 input range, and both a single and dual regulated output. These DC/DC converters can operate over a temperature range of -40°C to +85°C, meet the EN50155 railway standard, and are EN 62368-1 certified. The PQDE6W-Q110 is available in a DIP, DIN rail, or chassis mount package. The PQDE6W-Q110-D and PQDE6W-Q110-T are ideal for convection-cooled equipment and applications, while the PQDE6W-Q110-DIN is suitable for harsh industrial environments.

Features
  • Up to 6 W isolated output
  • Ultra-wide 4:1 input range
  • Single regulated output
  • Overcurrent, overvoltage, and short-circuit protections
  • -40°C to +85°C temperature range
  • Meets EN50155 railway standard
  • EN 62368-1 certified
Applications
  • PQDE6W-Q110-D, PQDE6W-Q110-T:
    • Convection-cooled equipment such as microcontrollers, data and telecommunications, remote sensor systems, and portable electronics
  • PQDE6W-Q110-DIN:
    • Factory automation
    • Industrial control

PQDE6W-Q110 Off-Board DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - uitgang 1Spanning - uitgang 5Available QuantityPrijsDetails weergeven
DC/DC DIN RAIL SUPPLY 5V 6WPQDE6W-Q110-S5-DINDC/DC DIN RAIL SUPPLY 5V 6W5V-0 - Immediate$20.56Details weergeven
DC/DC DIN RAIL SUPPLY 12V 6WPQDE6W-Q110-S12-DINDC/DC DIN RAIL SUPPLY 12V 6W12V-9 - Immediate$22.16Details weergeven
DC/DC CONVERTER 5V 6WPQDE6W-Q110-S5-H-TDC/DC CONVERTER 5V 6W5V1,2A2 - Immediate$25.45Details weergeven
DC/DC CONVERTER 24V 6WPQDE6W-Q110-S24-TDC/DC CONVERTER 24V 6W24V250mA0 - Immediate$18.79Details weergeven
DC/DC DIN RAIL SUPPLY 24V 6WPQDE6W-Q110-S24-H-DINDC/DC DIN RAIL SUPPLY 24V 6W24V-0 - Immediate$22.30Details weergeven
DC/DC CONVERTER 5V 6WPQDE6W-Q110-S5-TDC/DC CONVERTER 5V 6W5V1,2A0 - Immediate$19.12Details weergeven
DC/DC CONVERTER 12V 6WPQDE6W-Q110-S12-TDC/DC CONVERTER 12V 6W12V500mA0 - Immediate$19.12Details weergeven
DC/DC DIN RAIL SUPPLY 24V 6WPQDE6W-Q110-S24-DINDC/DC DIN RAIL SUPPLY 24V 6W24V-0 - Immediate$20.56Details weergeven

PQDE6W-Q110 Board-Mount DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - uitgang 1Stroom - uitgang (max.)Available QuantityPrijsDetails weergeven
DC DC CONVERTER 12V 6WPQDE6W-Q110-S12-DDC DC CONVERTER 12V 6W12V500mA0 - Immediate$12.86Details weergeven
DC DC CONVERTER 15V 6WPQDE6W-Q110-S15-DDC DC CONVERTER 15V 6W15V400mA0 - Immediate$12.86Details weergeven
DC DC CONVERTER 24V 6WPQDE6W-Q110-S24-DDC DC CONVERTER 24V 6W24V250mA0 - Immediate$12.86Details weergeven
DC DC CONVERTER 5V 6WPQDE6W-Q110-S5-H-DDC DC CONVERTER 5V 6W5V1,2A0 - Immediate$14.39Details weergeven
DC DC CONVERTER +/-12V 6WPQDE6W-Q110-D12-DDC DC CONVERTER +/-12V 6W12V250mA, 250mA9 - Immediate$16.72Details weergeven
DC DC CONVERTER 5V 6WPQDE6W-Q110-S5-DDC DC CONVERTER 5V 6W5V1,2A0 - Immediate$12.86Details weergeven
DC DC CONVERTER +/-5V 6WPQDE6W-Q110-D5-DDC DC CONVERTER +/-5V 6W5V600mA, 600mA0 - Immediate$15.60Details weergeven
DC DC CONVERTER +/-15V 6WPQDE6W-Q110-D15-DDC DC CONVERTER +/-15V 6W15V200mA, 200mA16 - Immediate$16.72Details weergeven
Published: 2021-06-28