Waterproof Electret Condenser Microphones

Same Sky's omnidirectional microphones feature ingress protection ratings up to IP67

Image of Same Sky's Waterproof Electret Condenser MicrophonesHoused in compact packages with diameters as small as 4 mm and depths as low as 1.5 mm, Same Sky's waterproof electret condenser microphones are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present. The omnidirectional microphones feature ingress protection (IP) ratings up to IP67, sensitivity ratings as low as -42 dB, and signal to noise ratios from 57 dBA up to 70 dBA.

Features
  • IP57, IP65 and IP67 ratings
  • Omnidirectional directivity
  • Sensitivity ratings as low as -42 dB
  • Diameters as low as 4 mm
  • Depths as low as 1.5 mm
  • Operating frequencies from 20 Hz to 20,000 Hz
  • Wire lead and terminal mount configurations

Resources

Waterproof Electret Condenser Microphones

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MIC COND ANLG OMNI -42DB 0.236"DCMC-2742WBL-25LMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$2.19Details weergeven
MIC COND ANLG OMNI -38DB 0.157"DCME-1538-100LBMIC COND ANLG OMNI -38DB 0.157"D0 - Immediate$3.80Details weergeven
MIC COND ANLG OMNI -42DB 0.157"DCMC-4015-130TMIC COND ANLG OMNI -42DB 0.157"D627 - Immediate$2.68Details weergeven
MIC COND ANLG OMNI -42DB 0.236"DCMC-6027-42L100MIC COND ANLG OMNI -42DB 0.236"D1150 - Immediate$2.58Details weergeven
MIC COND ANLG OMNI -42DB 0.236"DCMC-6035-130TMIC COND ANLG OMNI -42DB 0.236"D720 - Immediate$2.81Details weergeven
MIC COND ANLG OMNI -42DB 0.382"DCMC-9745-130TMIC COND ANLG OMNI -42DB 0.382"D17480 - Immediate$3.13Details weergeven
Published: 2018-01-05